C & K Push Button Switch, Momentary, PCB, SPDT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
174-6117
Mfr. Part No.:
E112SD1AV2QE
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Mount Type

PCB

Contact Configuration

SPDT

Terminal Type

Through Hole

Momentary SPDT


Waterproof and suitable for immersion washing and wave soldering

Vertical versions available with or without mounting bracket

The E112LYCQE (174-6088) has a threaded bush for panel mounting and an 8.58 mm long pushbutton

Vertical with bracket (174-6101)

Right angle horizontal (174-6094)

Right angle vertical (174-6117)

Gold contacts

Sealed case material; Glass-filled nylon 6//6 (UL 94 V-0)

Dielectric strength: 1000Vrms

Insulation resistance: 1000 MOhm