- RS Stock No.:
- 174-3721
- Mfr. Part No.:
- PB02
- Brand:
- XinaBox
Discontinued product
- RS Stock No.:
- 174-3721
- Mfr. Part No.:
- PB02
- Brand:
- XinaBox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
xChip Boards
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
PB02 – Coin Battery Power Pack xChip (AAT1217)
This xChip is a power module that houses a single CR2032 coin cell to supply power to other connected xChips.
The PB02 features an AAT1217, which is a highly efficient, synchronous, fixed frequency (1.2 MHz), step-up converter designed for battery-powered applications. The high switching frequency and integrated control circuitry maintains excellent regulation, ripple, and transient response throughout the full load range.
Light load operation and low quiescent current allow the AAT1217 to maintain high efficiency performance for light load conditions. A 1.2A peak inductor current limit, allow for the AAT1217 is capable of delivering 400mA from from a single CR2032 coin cell.
The PB02 features an AAT1217, which is a highly efficient, synchronous, fixed frequency (1.2 MHz), step-up converter designed for battery-powered applications. The high switching frequency and integrated control circuitry maintains excellent regulation, ripple, and transient response throughout the full load range.
Light load operation and low quiescent current allow the AAT1217 to maintain high efficiency performance for light load conditions. A 1.2A peak inductor current limit, allow for the AAT1217 is capable of delivering 400mA from from a single CR2032 coin cell.
Product Features
● 400 mA output from single CR2032 coin cell (RS 866-0672)
● Over-current protection
● High efficiency: Up to 93% efficiency
● 1.2 MHz fixed switching frequency
● 1.2 A current limit
● Light load mode operation
● Over-current protection
● High efficiency: Up to 93% efficiency
● 1.2 MHz fixed switching frequency
● 1.2 A current limit
● Light load mode operation
Applications
● Remote sensing
● IoT applications
● Provides system power
● IoT applications
● Provides system power
Product Specifications
● Internal synchronous rectifier
● Fixed frequency Pulse Width Modulation (PWM) current mode control scheme with internal compensation
● EMI reduction anti-ringing control circuitry
● Low shutdown current: <1.0 μA
● -40ºC to +85ºC ambient temperature range
Note: Coin cell battery not included
● Fixed frequency Pulse Width Modulation (PWM) current mode control scheme with internal compensation
● EMI reduction anti-ringing control circuitry
● Low shutdown current: <1.0 μA
● -40ºC to +85ºC ambient temperature range
Note: Coin cell battery not included
Xinabox Modular Prototyping Boards
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Module |
Kit Classification | Shield |
Kit Name | Coin Battery Power Pack |