Molex, 207128 Locator
- RS Stock No.:
- 173-9637
- Distrelec Article No.:
- 303-64-683
- Mfr. Part No.:
- 63819-0575
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$130.98
(exc. GST)
$144.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 02 February 2026
- Plus 15 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $130.98 |
| 5 + | $117.89 |
*price indicative
- RS Stock No.:
- 173-9637
- Distrelec Article No.:
- 303-64-683
- Mfr. Part No.:
- 63819-0575
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Locator | |
| Product Type | Crimp Tool Accessory | |
| Series | 207128 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Locator | ||
Product Type Crimp Tool Accessory | ||
Series 207128 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Molex 207128 Series Crimp Tool Accessory, Locator - 63819-0575
This crimp tool accessory is an essential locator designed specifically for use with 2.00mm (0.079) pitch crimp terminals. With a user-friendly interface, it allows for precision crimping, ensuring consistent results in various electrical applications. Constructed to meet exacting standards, this accessory enhances the functionality of crimping tools in demanding environments.
Features & Benefits
• Full cycle ratcheting tool ensures complete crimping performance
• Ergonomic soft grip handles enhance comfort during use
• Precision locator maintains terminals in the correct crimping position
• Suitable for both right and left-handed applications
• Compliance with IPC/WHMA A-620 Class 2 standards for reliability
• RoHS compliant for environmentally responsible usage
Applications
• Used with 2.00mm pitch crimp terminals for reliable connections
• Ideal for electrical installations in automation and electronics
• Facilitates efficient crimping in repair and field
How does the locator stem assist in the crimping process?
The locator stem holds the terminals securely, ensuring they remain in the correct crimping position throughout the process. This feature significantly reduces the risk of misaligned connections, enhancing the crimps integrity.
What maintenance procedures should be followed to prolong its life?
Regularly clean the tool using a soft, lint-free cloth to remove dust and contaminants. Additionally, lubricate the pivot points with a thin coat of machine oil, which should be done every 5,000 crimps or every three months, to ensure seamless operation.
Can it be used with varying wire sizes?
Yes, this accessory is compatible with wire sizes ranging from 24 to 30 AWG, making it versatile for different applications. It is essential to select the appropriate terminal for the specific wire gauge being used.
