- RS Stock No.:
- 173-9181
- Mfr. Part No.:
- 45043
- Brand:
- Myrra
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.13
(exc. GST)
$29.84
(inc. GST)
Units | Per unit |
1 - 24 | $27.13 |
25 - 49 | $26.70 |
50 - 99 | $25.57 |
100 - 249 | $24.96 |
250 + | $24.43 |
- RS Stock No.:
- 173-9181
- Mfr. Part No.:
- 45043
- Brand:
- Myrra
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Type UI 39 - 10 VA → 30 VA
Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.
Only the pins indicated on the wiring diagram "physically" exist.
Standards
IEC 742, VDE 0551, SEV 1003
Approvals
UL 506
Encapsulated – Toroidal
Note
Fixing screws not provided
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 6V ac |
Power Rating | 14VA |
Primary Voltage Rating | 230V ac |
Number of Outputs | 2 |
Length | 68mm |
Width | 57mm |
Depth | 22mm |
Dimensions | 68 x 57 x 22mm |
Weight | 335g |
Mounting Type | Through Hole |
Maximum Temperature | +50°C |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Related links
- Myrra 12V ac 2 Output Through Hole PCB Transformer, 14VA
- Block 8V ac 2 Output Through Hole PCB Transformer, 14VA
- Block 12V ac 2 Output Through Hole PCB Transformer, 14VA
- Block 6V ac 2 Output Through Hole PCB Transformer, 14VA
- Myrra 15V ac 2 Output Through Hole PCB Transformer, 14VA
- Block 9V ac 2 Output Through Hole PCB Transformer, 14VA
- Myrra 9V ac 2 Output Through Hole PCB Transformer, 14VA
- Myrra 18V ac 2 Output Through Hole PCB Transformer, 14VA