- RS Stock No.:
- 169-6979
- Mfr. Part No.:
- IM2275-01001
- Brand:
- Peli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 169-6979
- Mfr. Part No.:
- IM2275-01001
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Equipment Case
The Peli IM2275 series equipment case is a light premium protector case. The polymer material makes it lighter than other boxes and makes it durable. The case has a height of 387mm, depth of 260mm and a width of 394mm. It is available in black colour with foam.
Features and Benefits
20% deeper lid
Double-layered, soft-grip handle
Lightweight strong hpx® resin
Limited lifetime guarantee
Powerful hinges
Two padlockable hasps
Two press and pull latches
Vortex® valve
Watertight
Double-layered, soft-grip handle
Lightweight strong hpx® resin
Limited lifetime guarantee
Powerful hinges
Two padlockable hasps
Two press and pull latches
Vortex® valve
Watertight
Applications
Industries
Transits
Transits
Certifications
DEF STAN 81-41
IP67 rating
IP6X rating
IPX7 rating
IP67 rating
IP6X rating
IPX7 rating
Note
For the case with no foam IM2255-010000 please view 169-6978
Specifications
Attribute | Value |
---|---|
Material | Polymer |
Internal Height | 360 mm |
Internal Width | 340 mm |
Internal Depth | 250mm |
Internal Dimensions | 359 x 335 x 251mm |
External Height | 387 mm |
External Width | 394 mm |
External Depth | 260mm |
External Dimensions | 387 x 394 x 260mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | No |
Material Type | Polymer |
Colour | Black |
Lockable | Yes |
Weight | 4.6kg |
Series | IM2275 |