Vishay 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, 21A21B010
- RS Stock No.:
- 167-9627
- Mfr. Part No.:
- 21A21B010
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 box of 10 units)*
$720.00
(exc. GST)
$792.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $72.00 | $720.00 |
*price indicative
- RS Stock No.:
- 167-9627
- Mfr. Part No.:
- 21A21B010
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 6.35mm | |
| Shaft Type | Circular | |
| Knob Diameter | 46mm | |
| Knob Height | 25.4mm | |
| Body Colour | Black | |
| Indicator Colour | White | |
| Model | Model 21 | |
| Knob Type | Dial | |
| Material | Satin | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 6.35mm | ||
Shaft Type Circular | ||
Knob Diameter 46mm | ||
Knob Height 25.4mm | ||
Body Colour Black | ||
Indicator Colour White | ||
Model Model 21 | ||
Knob Type Dial | ||
Material Satin | ||
- COO (Country of Origin):
- IT
Related links
- Vishay 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, 21A21B010
- Bourns 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A
- Vishay 46mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 25A11B10
- Vishay 46mm Silver Potentiometer Knob for 6.35mm Shaft Splined, 21A11B10
- Vishay 46mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 21PA11B10
- Bourns 46mm Black H-46-6A-1
- Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft Splined, 26A21B10
- Vishay 22.2mm Black Potentiometer Knob for 6.35mm Shaft Splined, 18A21B10
