Microchip AC320005-4, WQVGA Display Module with maXTouch 4.3in Evaluation Module With AC320005-4, DM320005-2

Bulk discount available

Subtotal (1 unit)*

$592.00

(exc. GST)

$651.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$592.00
5 +$572.46

*price indicative

RS Stock No.:
165-5118
Mfr. Part No.:
AC320005-4
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Diagonal Display Size

4.3in

Kit Classification

Evaluation Module

Kit Name

WQVGA Display Module with maXTouch

Featured Device

AC320005-4, DM320005-2

The High-Performance 4.3" WQVGA Display Module with maXTouch (AC320005-4) is designed for evaluating the Microchip graphics display solution and graphics library for 32-bit microcontrollers. This board is compatible with Multimedia Expansion Board II (DM320005-2), as well as with Xplained Pro and Xplained Ultra. This board has a TFT 480 x 272 display with 24-bit parallel RGB interface with maXTouch capacitive touch interface.

480 x 272 TFT display
maXTouch MXT336
QTouch
QT1070 (with four navigation keys)
4 K-bit 1-wire EEPROM
Integrated Projective Capacitive Touch (PCAP) panel

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links