DesignSpark, Camera Lens

Bulk discount available

Subtotal (1 unit)*

$92.59

(exc. GST)

$101.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$92.59
5 +$83.32

*price indicative

RS Stock No.:
163-3899
Mfr. Part No.:
RP-L195
Brand:
DesignSpark
Find similar products by selecting one or more attributes.
Select all

Brand

DesignSpark

Product Type

Camera Lens

Height

13.89mm

COO (Country of Origin):
CN

Entaniya Raspberry Pi Camera M12 Lenses


Each lens is available with either an Infra-Red (IR) filter for use with a daylight camera or a blue light filter for use with the Pi NoIR camera. There are 4 different angles of lens, each with either the blue or IR filter for the RP-VC1N Camera Module (RS 163-3895):

Lens Options - view the street scene sample images above for an example output from each lens.


220º Fish Eye Lens

RP-L220 - RS 163-3896 - IR Filter

RP-L220N - RS 163-3898 - Blue Light Filter

195º Fish Eye Lens

RP-L195 - RS 163-3899 - IR Filter

RP-L195N - RS 163-3900 - Blue Light Filter

165º Ultra-Wide Angle Lens

RP-L165 - RS 163-3901 - IR Filter

RP-L165N - RS 163-3902 - Blue Light Filter

98º Wide Angle Lens

RP-L98 - RS 163-3903 - IR Filter

RP-L98N - RS 163-3905 - Blue Light Filter

Raspberry Pi Cameras


Note

Mounting bracket required. Please see 167-5919 and 167-5921.

Related links