Staubli Brown Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Gold Plating
- RS Stock No.:
- 163-192
- Mfr. Part No.:
- 23.3000-27
- Brand:
- Staubli
468 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$6.88
(exc. GST)
$7.57
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 28 | $6.88 | $13.76 |
30 - 98 | $6.825 | $13.65 |
100 - 248 | $6.765 | $13.53 |
250 + | $6.68 | $13.36 |
*price indicative
- RS Stock No.:
- 163-192
- Mfr. Part No.:
- 23.3000-27
- Brand:
- Staubli
Related links
- Staubli Brown Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Brown Female Banana Socket, 4 mm Connector, 24A, 1000V,...
- Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination,...
- Staubli White Female Banana Socket, 4 mm Connector, Tab...
- Staubli Violet Female Banana Socket, 4 mm Connector, Tab...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Tab...
- Staubli Blue Female Banana Socket, 4 mm Connector, Tab...
- Staubli Green Female Banana Socket, 4 mm Connector, Tab...