RS PRO 76L Grey Polypropylene Euro Containers, 400 mm x 400 mm x 600 mm
- RS Stock No.:
- 163-1907
- Distrelec Article No.:
- 303-94-891
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$277.71
(exc. GST)
$305.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $277.71 |
| 5 + | $228.55 |
*price indicative
- RS Stock No.:
- 163-1907
- Distrelec Article No.:
- 303-94-891
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Euro Containers | |
| Height | 400mm | |
| Width | 400 mm | |
| Depth | 600mm | |
| Volume | 76L | |
| Colour | Grey | |
| Lockable | No | |
| Material | Polypropylene | |
| Ventilated | No | |
| Standards/Approvals | No | |
| Stackable | Yes | |
| Euro Box | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Euro Containers | ||
Height 400mm | ||
Width 400 mm | ||
Depth 600mm | ||
Volume 76L | ||
Colour Grey | ||
Lockable No | ||
Material Polypropylene | ||
Ventilated No | ||
Standards/Approvals No | ||
Stackable Yes | ||
Euro Box Yes | ||
Non Compliant
Robust grey plastic containers that can inter stack modularly with various sizes.
Ideal for protective storage during transportation of goods.
Lids and dollies can be supplied separately.
All containers and accessories are manufactured from high-density food grade polypropylene which has a temperature resistance from -5°C to +70°C.
RS PRO Polypropylene Euro Container without lids (lids can be purchased separately, see 725-9155 and 725-9164)
These RS PRO Euro containers are robust and interstackable, ideal for protective storage of goods in transport. Due to its high density polypropylene construction these storage boxes are even suitable to hold food. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.
RS PRO have a great range of storage boxes in a variety of sizes suitable for all your storage requirements.
Features and Benefits
Lightweight but strong construction
Lid available separately
Design makes them stackable
Can be nested to save space when not in use
Excellent box for storage and transporting
Euro Containers – boxes and crates that are designed to fit on Standard European Size pallets
Range includes the following RS PRO articles:
Euro container, available sizes include:
725-9158 - 10L Grey, 120 x 300 x 400mm
163-1899 - 15L Grey, 170 x 300 x 400mm
725-9151 - 20L Grey, 400 x 300 x 220mm
725-9167 - 27L Grey, 600 x 400 x 150mm
163-1900 - 30L Grey, 325 x 300 x 400mm
163-1904 - 30L Grey, 170 x 400 x 600mm
725-9161 - 40L Grey, 200 x 400 x 600mm
725-9170 - 52L Grey, 600 x 400 x 270mm
163-1907 - 76L Grey, 400 x 400 x 600mm
Lids (drop on not hinged)
725-9155 - Lid for 600 x 400mm Euro Container
725-9164 - Lid for 400 x 300mm Euro Container
Lids Hinged
163-1898 – Lid for 300mm x 400mm Euro Container
163-1901 – Lid for 600mm x 400 mm Euro Container
Typical Applications:
Storage boxes are invaluable in many environments which can include:
Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels
Related links
- RS PRO 30L Grey Polypropylene Euro Containers, 150 mm x 400 mm x 600 mm
- RS PRO 60L Grey Polypropylene Euro Containers, 600 mm x 400 mm x 270 mm
- RS PRO 30L Grey Polypropylene Euro Containers, 170 mm x 400 mm x 600 mm
- RS PRO 40L Grey Polypropylene Euro Containers, 200 mm x 400 mm x 600 mm
- RS PRO 20L Grey Plastic Euro Containers, 400 mm x 300 mm x 220 mm
- RS PRO 20L Grey Polypropylene Euro Containers, 120 mm x 300 mm x 400 mm
- RS PRO 30L Grey Polypropylene Euro Containers, 325 mm x 300 mm x 400 mm
- RS PRO 15L Grey Polypropylene Euro Containers, 170 mm x 300 mm x 400 mm
