Weller 1 Hotair Nozzle for use with Pyropen Piezo Soldering Iron

Subtotal (1 unit)*

$43.16

(exc. GST)

$47.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.16

*price indicative

RS Stock No.:
161-9964
Distrelec Article No.:
303-84-578
Mfr. Part No.:
T0051614399
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Sub Type

Hotair Nozzle

Product Type

Hot Air Nozzle

Nozzle Size

7 mm

For Use With

Pyropen Piezo Soldering Iron

Number of Pieces

1

Length

15mm

Standards/Approvals

No

COO (Country of Origin):
JP

Soldering Iron Tips for Pyropen Piezo Soldering Irons


Weller offers a comprehensive range of soldering tips for use with Pyropen Piezo soldering irons (RS 250-3898, 176-6870). These tips are extremely reliable and can increase solder process productivity which provides great cost efficiency and less rework caused by poor solder points or faulty tools. Every soldering tip is designed for a specific application and the types include the most common shapes which include conical and chisel.

These Weller soldering tips are available in various tip types, forms and sizes. This range includes the following soldering iron tips:

  • 161-9958 - T0051612599, 70 01 06 Straight Conical Soldering Iron Tip

  • 161-9964 - T0051614399, 70 01 53, 7mm Hot Air Desoldering Nozzle

  • 161-9986 - T0051613299, 70 01 13, 5mm Straight Chisel Soldering Iron Tip

  • 161-9992 - T0051613099, 70 01 11, 8mm Straight Chisel Soldering Iron Tip

  • 162-2409 - T0051615899, 7001 54 Soldering Iron Reflector

  • 162-8104 - T0051612499, 70 01 05, 0.5mm Straight Conical Soldering Iron Tip

  • 162-9810 - T0051614199, 70 01 51, 3.3mm Hot Air Desoldering Nozzle

  • 660-911 - T0051612399, 70 01 04, 2mm Straight Hoof Soldering Iron Tip

  • Features and Benefits:


  • Series has various sizes, tip types such as conical and chisel. Conical tips are suitable for fine precision electronics work. The pointed tip helps to deliver heat to very small areas such as surface mount components. The chisel tip has a broad tip which is great for delivering heat evenly to component leads and pads.

  • For use with pyropen piezo soldering irons

  • Typical Applications:


    Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians

  • Soldering is often used for:

  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

  • FAQs


    How long do soldering iron tips last for?

    If high quality iron tips are used, they can last for years with the proper care and cleaning.

    Gas - Weller


    Related links