Weller 70 01 06 2 mm Conical Soldering Iron Tip for use with Piezo, Standard Pyropen
- RS Stock No.:
- 161-9958
- Mfr. Part No.:
- T0051612599
- Brand:
- Weller
Subtotal (1 unit)*
$34.23
(exc. GST)
$37.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.23 |
*price indicative
- RS Stock No.:
- 161-9958
- Mfr. Part No.:
- T0051612599
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | 70 01 06 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| For Use With | Piezo, Standard Pyropen | |
| Tip Series | 70 (01) | |
| Tip Width | 2 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number 70 01 06 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
For Use With Piezo, Standard Pyropen | ||
Tip Series 70 (01) | ||
Tip Width 2 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Soldering Iron Tips for Pyropen Piezo Soldering Irons
Weller offers a comprehensive range of soldering tips for use with Pyropen Piezo soldering irons (RS 250-3898, 176-6870). These tips are extremely reliable and can increase solder process productivity which provides great cost efficiency and less rework caused by poor solder points or faulty tools. Every soldering tip is designed for a specific application and the types include the most common shapes which include conical and chisel.
These Weller soldering tips are available in various tip types, forms and sizes. This range includes the following soldering iron tips:
Features and Benefits:
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
Gas - Weller
Related links
- Weller 70 01 04 3 mm Bevel Soldering Iron Tip for use with Standard Pyropen, Piezo
- Weller 70 01 05 0.5 mm Conical Soldering Iron Tip for use with Standard Pyropen, Piezo
- Weller 70 01 13 5 mm Screwdriver Soldering Iron Tip for use with Standard Pyropen, Piezo
- Weller 70 01 01 1 mm Conical Soldering Iron Tip for use with Standard Pyropen, Piezo
- Weller 70 01 11 8 mm Screwdriver Soldering Iron Tip for use with Standard Pyropen, Piezo
- Weller 70 01 02 3 mm Screwdriver Soldering Iron Tip for use with Standard Pyropen, Piezo
- Weller 70 01 10 1 mm Bent Conical Soldering Iron Tip for use with Standard Pyropen, Piezo
- Weller LT DD45 4 mm Bevel Soldering Iron Tip
