- RS Stock No.:
- 161-149
- Brand:
- RS PRO
Price (ex. GST) Each (In a Pack of 10)
$5.321
(exc. GST)
$5.853
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $5.321 | $53.21 |
50 - 90 | $5.256 | $52.56 |
100 - 390 | $5.161 | $51.61 |
400 - 1990 | $5.047 | $50.47 |
2000 + | $4.154 | $41.54 |
*price indicative |
- RS Stock No.:
- 161-149
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Scallop Handwheel Knob Impact Resistant
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Scallop-shaped handwheels provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
Zinc plated steel studs and alloy female threadings
Matt black finish
Working temperature -30°C to +85°C
Melting point +215°C
Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons
These knobs are made from high impact-resistance thermoplastic, Nylon 6, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.
Female knobs: M5 (RS 161076), M6 (RS 161082), M6 (RS 161098), M6 (RS 161105), M8 (RS 161111), M10 (RS 161127).
Male knobs: M5 (RS 161133), M6 (RS 161149), M6 (RS 161155), M8 (RS 161161), M6 (RS 161177), M8 (RS 161183), M8 (RS 161199), M10 (RS 161206).
Through-threaded knobs: M6 (RS 161212), M6 (RS 161228), M8 (RS 161234), M10 (RS 161240).
Features & Benefits
- Nylon Polyamide 6
- Zinc plated steel studs and alloy female threads
- Matte black finish
- Working temperature range of -30°C to +85°C
- Melting point of +215°C
- Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons
Applications
These scalloped handwheel knobs are used in a variety of applications, from industrial and construction machinery to audio and visual equipment, including:
- Tripods
- Machinery
- Audio equipment
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 20mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Stud |
Knob Diameter | 28mm |
Insert Material | Steel |
Colour | Black |
Related links
- RS PRO Black Knurled Clamping Knob Threaded Stud
- RS PRO Silver Wing Clamping Knob Threaded Stud
- RS PRO Black Multiple Lobes Clamping Knob Threaded Through Hole
- Elesa 69901 Black Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Multiple Lobes Clamping Knob Threaded Hole
- Elesa 134346 Knurled Clamping Knob Threaded Stud
- Elesa 69851 Black Multiple Lobes Clamping Knob Threaded Stud
- Elesa 166263 Black Multiple Lobes Clamping Knob Threaded Stud