MACOR

Unavailable
RS will no longer stock this product.
RS Stock No.:
158-3203
Brand:
MACOR
Find similar products by selecting one or more attributes.
Select all

Brand

MACOR

COO (Country of Origin):
US

Macor® Machinable Glass Ceramic


Macor® is a registered trademark of Corning Inc.

For the manufacture of precision components utilising ordinary metalworking tools

No post firing required

Non-wetting, 0% porosity and no deformation

Max no load temperature: 1000°C

Continuous operating temperature: 800°C

Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)

Can be sealed and joined to itself and to other materials

White in colour

Note

Trial pack (RS Stock number 158-3203) contents: 1 of 10dia x 50mm Rod, 1 of 10x10x25mm Sq Bar, 1 of 25x50x3mm Sheet