- RS Stock No.:
- 154-2480
- Mfr. Part No.:
- FKT-FIX360
- Brand:
- RawlPlug
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 360
$45.85
(exc. GST)
$50.43
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $45.85 | $0.127 |
*price indicative |
- RS Stock No.:
- 154-2480
- Mfr. Part No.:
- FKT-FIX360
- Brand:
- RawlPlug
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
RawlPlug FIX Expansion Wall Plugs with Screw Fixing.
From RawlPlug this is the FIX expansion wall plug with screw, part of the FIX range of lightweight fittings allowing you to work and fix into any solid base material providing a strong anchor. The design of the wall plug provides excellent two-way expansion with a strong anchorage connection in solid base materials. The fins of the wall plug ensure no rotation or spinning of the plug when you tighten the screw into the wall plug plus with an engineered grip providing extra holding power. This FIX expansion plug is supplied with compatible threaded screw fixings.
Features and Benefits.
- FIX Expansion Wall plug and screw fixing.
- Lightweight to medium weight fixing.
- Anti-rotation fins (no spinning when tightening the screw).
- Engineered grip feature (extra holding power).
- 2-Way expansion (giving a strong anchor in solid base materials).
- Supplied with compatible threaded screw fixings.
Typical Masonry Fixings Applications.
- Picture hanging.
- Lighting.
- Skirting and Dado rails.
- Shelving.
- Trunking.
- Cable trays.
- Electrical fittings.
- Letterboxes.
Material the FIX Wall Plug is Compatible with?
- Concrete
- Solid Brick.
- Solid sand-lime brick.
- Aerated concrete block.
FIX Wall Plugs Fixings Available?
How to use the FIX Wall Plug?
- Drill a hole ensuring it is the correct diameter required.
- Insert the UNO universal plug and using a hammer gently tap the plug into the drilled hole.
- Insert a screw of the correct diameter and length into the universal plug, tighten as required.
Specifications
Attribute | Value |
---|---|
Length | 28 mm, 30mm |
Material | Nylon, Steel |
Fixing Hole Diameter | 6 mm, 7mm |