3M 566A Zirconia Aluminium Flap Disc, 125 mm, Coarse Grade, P40 Grit 1 Per Pack
- RS Stock No.:
- 153-628
- Mfr. Part No.:
- 3M556D B61792
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
$11.68
(exc. GST)
$12.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 27 April 2026
- Plus 559 unit(s) shipping from 27 April 2026
- Plus 134 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $11.68 |
| 6 + | $11.61 |
*price indicative
- RS Stock No.:
- 153-628
- Mfr. Part No.:
- 3M556D B61792
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Flap Disc | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P40 | |
| Grade | Coarse | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | 566A | |
| Attachment Type | Quick Change | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Sub Type Flap Disc | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P40 | ||
Grade Coarse | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series 566A | ||
Attachment Type Quick Change | ||
RoHS Status: Exempt
3M 566A Series Abrasive Disc, Zirconia Aluminium, 125mm Diametre - 3M556D B61792
This Zirconia aluminium abrasive disc by 3M is a top-quality product designed for precision grinding and blending tasks. With a Coarse Grit size of P40, this disc is perfect for heavy-duty applications requiring high material removal rates and a smooth finish. The 566A Series disc offers superior performance and durability, making it ideal for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Made of Zirconia aluminium for exceptional strength and longevity
• Coarse Grit size of P40 ensures efficient material removal
• 125mm disc diametre and 22mm bore size for compatibility with a wide range of tools
• Flap Disc design allows for smooth grinding and blending operations
• Maximum safe speed of 12000 rpm ensures safe and efficient usage
Applications
• Ideal for grinding and blending tasks in the automation and mechanical industries
• Perfect for flat heavy weld removal, bevelling, and edge prep
• Suitable for use with angle grinders for versatile applications
Can it be used for heavy-duty grinding applications?
Yes, this 3M Zirconia aluminium abrasive disc is perfect for heavy-duty applications requiring high material removal rates and a smooth finish.
Will it fit standard tools with a 125mm disc diametre?
Yes, this abrasive disc with a 125mm disc diametre and a 22mm bore size is compatible with a wide range of standard tools.
Is it suitable for professional use in the automation industry?
Yes, this 3M abrasive disc is designed for professionals in the automation, electronics, electrical, and mechanical industries seeking precision and efficiency.
Related links
- 3M 566A Zirconia Aluminium Flap Disc Coarse Grade, P40 Grit 1 Per Pack
- 3M 566A Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 1 Per Pack
- 3M 566A Zirconia Aluminium Flap Disc Medium Grade, 1 Grit 1 Per Pack
- 3M 566A Zirconia Aluminium Flap Disc Medium Grade, P80 Grit 1 Per Pack
- 3M 566A Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 1 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit 10 Per Pack
