- RS Stock No.:
- 146-6612
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.05
(exc. GST)
$28.65
(inc. GST)
Units | Per unit |
1 - 4 | $26.05 |
5 + | $21.43 |
- RS Stock No.:
- 146-6612
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Oscilloscope Probe, Passive Probe Type, 25 MHz 400 V 1:1
You can connect this RS PRO versatile oscilloscope probe to all major brands of oscilloscopes, including those from the RS PRO range. This passive oscilloscope probe is extremely lightweight and doesn't need an external power supply or batteries, which makes it convenient when you need to carry it with you.
The device has an ergonomic design to ensure it's easy to work with. It features a BNC (Bayonet Neill–Concelman) connector which guarantees you a stable connection. It has protective caps for added safety and a spring hook that allows you to easily grab and hold the wires you're testing. The probe has a grounding lead that terminates with an insulated crocodile clip, which grounds positive charges, reducing the risk of electrical shock or fire.
It also comes with a spare probe tip in case you need to exchange it. The device is handled and packed in compliance with American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic discharge (ESD) certifications that guarantee the risk of discharge is minimised.
The device has an ergonomic design to ensure it's easy to work with. It features a BNC (Bayonet Neill–Concelman) connector which guarantees you a stable connection. It has protective caps for added safety and a spring hook that allows you to easily grab and hold the wires you're testing. The probe has a grounding lead that terminates with an insulated crocodile clip, which grounds positive charges, reducing the risk of electrical shock or fire.
It also comes with a spare probe tip in case you need to exchange it. The device is handled and packed in compliance with American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic discharge (ESD) certifications that guarantee the risk of discharge is minimised.
Features and Benefits
Attenuation of 1:1
Bandwidth of 25 MHz
BNC (Bayonet Neill–Concelman) connector type
Maximum common-mode input voltage of 400 V
One probe
Passive probe type
Rise time of 14 ns (nanoseconds)
Safety category of CAT I 400 V
Safety category voltage of 400 V
Bandwidth of 25 MHz
BNC (Bayonet Neill–Concelman) connector type
Maximum common-mode input voltage of 400 V
One probe
Passive probe type
Rise time of 14 ns (nanoseconds)
Safety category of CAT I 400 V
Safety category voltage of 400 V
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:1 |
Bandwidth | 25MHz |
Maximum Common Mode Input Voltage | 400V |
Connector Type | BNC |
Number of Probes | 1 |
Safety Category | CAT I 400V |
Rise Time | 14ns |
Related links
- Keysight Technologies Oscilloscope Software for Use with DSOX1102A...
- Keysight Technologies Oscilloscope Software for Use with EDUX1102A...
- Teledyne LeCroy Oscilloscope Software for Use with WaveSurfer 3000...
- Keysight Technologies N287XA Series N2870A Oscilloscope Probe...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2002 Digital...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2004 Digital...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2000 Digital...
- Pico Technology PP877 Oscilloscope Adapter, For Use With Oscilloscope