Hager Incoming Power Terminal for use with KBN863A and KBN863C
- RS Stock No.:
- 144-4695
- Mfr. Part No.:
- KF83E
- Brand:
- Hager
Subtotal (1 pack of 4 units)*
$51.22
(exc. GST)
$56.344
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $12.805 | $51.22 |
*price indicative
- RS Stock No.:
- 144-4695
- Mfr. Part No.:
- KF83E
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Incoming Power Terminal | |
| Accessory Type | Incoming Power Terminal | |
| For Use With | KBN863A and KBN863C | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Incoming Power Terminal | ||
Accessory Type Incoming Power Terminal | ||
For Use With KBN863A and KBN863C | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- DE
Hager Connection Terminals
Features and Benefits
• 1P prong
• Clamping capacity: 1 x 25 mm² flexible (1 x 35 mm² rigid)
• Screw connection
Note
Stock no. 144-4692 for KB163P and KB163N busbar.
Stock no. 144-4693 for KB190B busbar.
Stock nos. 144-4694 and 144-4695 for KBN663A and KBN663C busbar.
Stock no. 144-4693 for KB190B busbar.
Stock nos. 144-4694 and 144-4695 for KBN663A and KBN663C busbar.
Related links
- Hager KF Incoming Power Terminal for use with KB83B Busbars, KB163P Busbars
- Hager KF Incoming Power Terminal for use with KBN663C Busbars, KBN663A Busbars
- Hager KF Incoming Power Terminal for use with KB463 Busbars, KB263 Busbars
- Schneider Electric Terminal for Use with Interface Power Distribution Module Receiver Module
- Hager SanVis 3 Phase Busbar, 400 V
- Hager Terminal Block
- Hager KZ Circuit Breaker for use with KB263C Busbars, KB263A Busbars
- Hager Quadra 5 Door for use with Distibution Cabinets
