RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Metric Thread 100 mm Length
- RS Stock No.:
- 144-3529
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 25 units)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
- Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $20.00 | $0.80 |
| 5 + | $16.46 | $0.658 |
*price indicative
- RS Stock No.:
- 144-3529
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wood Screw | |
| Thread | Metric | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Material | Stainless Steel | |
| Length | 100mm | |
| Standards/Approvals | DIN 7997 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wood Screw | ||
Thread Metric | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Material Stainless Steel | ||
Length 100mm | ||
Standards/Approvals DIN 7997 | ||
Grade A2 | ||
- COO (Country of Origin):
- VN
RS Pro Stainless Steel Countersunk Wood Screw, 5mm x 100mm
RS Pro recessed countersunk stainless steel woodscrew.
Features and Benefits
Stainless Steel A2-304;Din 7997
Full range includes:
RS stock no / Size (mm)
1443524 3.0 x 16
1443525 3.0 x 20
1443526 3.0 x 25
1443527 3.5 x 16
4833090 3.5 x 20
4833113 3.5 x 25
4833129 3.5 x 30
4833135 4.0 x 20
4833141 4.0 x 25
4833157 4.0 x 30
4833006 4.0 x 40
4833163 4.0 x 50
4833185 5.0 x 30
4833191 5.0 x 40
4833208 5.0 x 50
4833214 5.0 x 65
1443528 5.0 x 75
1443529 5.0 x 100
Related links
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Metric Thread 20 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Metric Thread 25 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Metric Thread 16 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Metric Thread 60 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Metric Thread 30 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Metric Thread 75 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw Metric Thread 20 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw Metric Thread 25 mm Length
