RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Metric Thread 25 mm Length

Bulk discount available

Subtotal (1 bag of 100 units)*

$10.71

(exc. GST)

$11.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$10.71$0.107
5 +$8.81$0.088

*price indicative

RS Stock No.:
144-3526
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wood Screw

Thread

Metric

Head Shape

Countersunk

Drive Type

Pozidriv

Material

Stainless Steel

Length

25mm

Standards/Approvals

DIN 7997

Grade

A2

The RS PRO Pozidriv Countersunk single thread Wood Screw has 25 mm length and 3 mm thread size. It comes with good quality stainless steel material.

Head Shape Countersunk

Drive Type Pozidriv

Stainless Steel Type A2

Related links