RS PRO Power Relay, 230 V ac Coil, 8 A Switching Current, DPDT
- RS Stock No.:
- 144-1608
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$22.27
(exc. GST)
$24.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 208 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.27 |
| 5 + | $20.03 |
*price indicative
- RS Stock No.:
- 144-1608
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Relay | |
| Coil Voltage | 230 V ac | |
| Contact Configuration | DPDT | |
| Series | RFT | |
| Terminal Type | PCB Pin | |
| Switching Current | 8 A | |
| Switching AC Voltage | 30 V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3kVA | |
| Switching DC Voltage | 30 V dc | |
| Coil Resistance | 23kΩ | |
| Maximum Operating Temperature | 55°C | |
| Coil Power | 530mW | |
| Length | 29mm | |
| Standards/Approvals | RoHS | |
| Width | 12.6 mm | |
| Height | 27mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Relay | ||
Coil Voltage 230 V ac | ||
Contact Configuration DPDT | ||
Series RFT | ||
Terminal Type PCB Pin | ||
Switching Current 8 A | ||
Switching AC Voltage 30 V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3kVA | ||
Switching DC Voltage 30 V dc | ||
Coil Resistance 23kΩ | ||
Maximum Operating Temperature 55°C | ||
Coil Power 530mW | ||
Length 29mm | ||
Standards/Approvals RoHS | ||
Width 12.6 mm | ||
Height 27mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
RS PRO Non-Latching Relay, DPDT, Plug-In, 230 V AC Coil, 8 A Switching Current
Need a controller for turning electrical currents on and off? Use this non-latching relay from RS PRO. When a current is applied, it switches magnetically from 'normally closed' (NC) to 'normally open' (NO). This makes it a good choice for use in applications that use a push-button activator.
You can see at a glance if the current is on or off thanks to the relay's LED (light-emitting diode) indicator. It's suitable for use at temperatures ranging from -40°C to +55°C, making it safe for use in demanding industrial settings.
Use this versatile product for a variety of applications, such as regulating, amplifying and measuring voltage. It has been stringently tested to ensure compliance with a range of international standards, so you can rest assured it's safe to use.
Features and Benefits
Related links
- Finder Plug In Power Relay 8A Switching Current, DPDT
- Idec Plug In Power Relay 8A Switching Current, DPDT
- Phoenix Contact Power Relay 8A Switching Current, DPDT
- RS PRO PCB Mount Power Relay 8A Switching Current, DPDT
- Finder PCB Mount Power Relay 8A Switching Current, DPDT
- Schneider Electric PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 8A Switching Current, DPDT
