Siretta TANGO41/1M/SMAM/S/S/32 Stubby Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 140-8064
- Mfr. Part No.:
- TANGO41/1M/SMAM/S/S/32
- Brand:
- Siretta
Bulk discount available
Subtotal (1 bag of 1 unit)*
$99.52
(exc. GST)
$109.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 30 March 2026
- Plus 19 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | $99.52 |
| 5 + | $89.56 |
*price indicative
- RS Stock No.:
- 140-8064
- Mfr. Part No.:
- TANGO41/1M/SMAM/S/S/32
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA | |
| Minimum Frequency | 698MHz | |
| Antenna Mount Type | Through Hole/Bolted | |
| Antenna Physical Form | Stubby | |
| Gain | 5dBi | |
| Internal/External | External | |
| Lead Length | 1m | |
| Series | Tango 41 | |
| Maximum Frequency | 2.7GHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Standards/Approvals | RoHS | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA | ||
Minimum Frequency 698MHz | ||
Antenna Mount Type Through Hole/Bolted | ||
Antenna Physical Form Stubby | ||
Gain 5dBi | ||
Internal/External External | ||
Lead Length 1m | ||
Series Tango 41 | ||
Maximum Frequency 2.7GHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Standards/Approvals RoHS | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- TW
TANGO 41 - 4G/3G/2G/WiFi Bolt Through Antenna, Siretta
The TANGO 41 is a 4G/WiFi antenna which is equally capable of 3G and 2G frequencies. It can be positioned onto most surfaces including those which are not flat using it integral rubber washer.
The TANGO 41 is similar to the TANGO 40 but it can be bolted to thicker surfaces and has an integrated 2.5 metre RG58 cable with SMA male connector.
TANGO41/1M/SMAM/S/S/32 - 1 m Antenna (140-8064)
TANGO41/5M/SMAM/S/S/33 - 5 m Antenna (140-8065)
TANGO41/2.5M/SMAM/S/S/32 - 2.5 m Antenna (124-8862)
SWR: < 3
Radiation: Omnidirectional
Polarisation: Vertical
Frequency bands:
698 MHz to 960 MHz @ 1 dBi gain
1710 MHz to 2170 MHz @ 3 dBi gain
2300 MHz to 2700 MHz @ 5 dBi gain
Mechanical information:
39.8 mm diameter
77.9 mm length
16 mm diameter hole required for stud
Max thickness of material to be mounted to - approximately 12 mm
Rubber gasket provides reliable water sealing to mounted surface
Multi-band Antennas, Siretta
Related links
- Siretta TANGO41/5M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta TANGO41/2.5M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta TANGO40/x/NTYPEF/S/S/32 Stubby Multiband Antenna with N Type Connector 3G (UTMS) WiFi
- Siretta MIKE1A/2.5M/SMAM/S/S/20 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta DELTA1A/x/SMAM/S/S/11 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta DELTA2D/X/SMAM/S/RA/34 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta DELTA2A/x/SMAM/S/RA/11 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta TANGO1/1M/SMAM/S/S/4 Multiband Antenna with SMA Connector 3G (UTMS) WiFi
