Siretta FME, TNC Series, 15 m, LLC200A Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1 unit)*

$123.96

(exc. GST)

$136.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
1 - 4$123.96
5 +$111.57

*price indicative

RS Stock No.:
140-8025
Mfr. Part No.:
ASMZG1500F058L13
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

LLC200A

Outside Diameter

5mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

0.15 dB

Cable Length

15m

Jacket Colour

Black

Standards/Approvals

RoHS

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Jacket Material

Polyvinyl Chloride

Series

FME, TNC

Conductor Material

Copper

TNC Male to FME Female LLC200A Coaxial Cables, Siretta


Available in two cable lengths with an TNC Male connector and a FME Female connector:

ASMZG500F058L13 - 5 m cable (124-8844)

ASMZG1000F058L13 - 10 m cable (124-8845)

ASMZG1500F058L13 - 15 m cable (140-8025)

ASMZG2000F058L13 - 20 m cable (140-8027)

Cable Specifications

Impedance: 50 Ω

Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64

Cable: LLC200A

Operating Frequencies: Up to 6 GHz

Dimensions

Core: 0.94 mm copper wire

Insulator: 2.79 mm GAS-FPE

Shield: tinned copper braid

Jacket: 4.95 mm PVC

Siretta Coaxial Cables


Related links