Siretta FME, SMA Series, 3 m, LLC200A Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 140-7762
- Mfr. Part No.:
- ASMA300E058L13
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$64.76
(exc. GST)
$71.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | $64.76 |
| 5 + | $58.27 |
*price indicative
- RS Stock No.:
- 140-7762
- Mfr. Part No.:
- ASMA300E058L13
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | LLC200A | |
| Voltage | 1000V | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 0.15 dB | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Series | FME, SMA | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type LLC200A | ||
Voltage 1000V | ||
Outside Diameter 5mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 0.15 dB | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Series FME, SMA | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TW
SMA Male to FME Female LLC200A Coaxial Cables, Siretta
Available in two cable lengths with an SMA Male connector and an FME Female connector:
ASMA300E058L13 - 3 m cable (140-7762)
ASMA500F058L13 - 5 m cable (124-8838)
ASMA1000F058L13 - 10 m cable (124-8839)
ASMA1500F058L13 - 15 m cable (140-7623)
ASMA2000F058L13 - 20 m cable (140-7628)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
Siretta Coaxial Cables
Related links
- Siretta FME 20 m Black, Terminated
- Siretta FME 15 m Black, Terminated
- Siretta FME 10 m Black, Terminated
- Siretta SMA Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta FME 5 m Black, Terminated
- Siretta FME Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta FME Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta FME Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
