Siretta RP-SMA, SMA Series, 20 m, LLC200A Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1 unit)*

$114.99

(exc. GST)

$126.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
1 - 4$114.99
5 +$103.49

*price indicative

RS Stock No.:
140-7625
Mfr. Part No.:
ASMA2000C058L13
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

LLC200A

Outside Diameter

5mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

0.15 dB

Cable Length

20m

Jacket Colour

Black

Standards/Approvals

RoHS

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Series

RP-SMA, SMA

Jacket Material

Foam Polyethylene

Conductor Material

Copper

COO (Country of Origin):
TW

SMA Male to SMA Male LLC200A Coaxial Cables, Siretta


Available in two cable lengths, with an SMA Male connector and an SMA Male connector (some with reverse polarity):

ASMA1000A058L13 - 10 m cable (140-7619)

Reverse Polarity:

ASMA500C058L13 - 5 m cable (124-8833)

ASMA1000C058L13 - 10 m cable (124-8834)

ASMA1500C058L13 - 15 m cable (140-7621)

ASMA2000C058L13- 20 m cable (140-7625)

Cable Specifications

Impedance: 50 Ω

Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64

Cable: LLC200A

Operating Frequencies: Up to 6 GHz

Dimensions

Core: 0.94 mm copper wire

Insulator: 2.79 mm GAS-FPE

Shield: tinned copper braid

Jacket: 4.95 mm PVC

Siretta Coaxial Cables


Related links