Fluke VPS410 Series VPS410-II-V Oscilloscope Probe, Voltage Type, 500 MHz, 10:1, Test Lead Connector
- RS Stock No.:
- 137-2361
- Mfr. Part No.:
- VPS410-II-V
- Brand:
- Fluke
Subtotal (1 unit)*
$433.00
(exc. GST)
$476.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.00 |
*price indicative
- RS Stock No.:
- 137-2361
- Mfr. Part No.:
- VPS410-II-V
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Probe Type | Voltage | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 10:1 | |
| Bandwidth | 500MHz | |
| Maximum Common Mode Input Voltage | 600V | |
| Connector Type | Test Lead | |
| Model Number | VPS410-II-V | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 1000V | |
| Series | VPS410 | |
| Standards/Approvals | IEC/EN 61010031, CSA C22.2 No. 1010.2.031, UL 61010031 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Probe Type Voltage | ||
Product Type Oscilloscope Probe | ||
Attenuation 10:1 | ||
Bandwidth 500MHz | ||
Maximum Common Mode Input Voltage 600V | ||
Connector Type Test Lead | ||
Model Number VPS410-II-V | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 1000V | ||
Series VPS410 | ||
Standards/Approvals IEC/EN 61010031, CSA C22.2 No. 1010.2.031, UL 61010031 | ||
RoHS Status: Exempt
FLUKE Oscilloscope Probe, 500MHz Bandwidth, 11.5 ±1pF Input Capacitance - VPS410 Series - VPS410-II-V
Get the measure of your electrical equipment with this oscilloscope probe from FLUKE. It plugs directly into your device to test circuits and give accurate readings. Thanks to its high 10MΩ input resistance rating, this small-but-mighty unit is ready to take on the toughest jobs in system testing. CAT III 1000V and CAT IV 600V ratings indicate it can handle the demands of industrial circuitry design. To make sure you and your equipment stay safe, the probe steps down voltages with 10:1 attenuation.
• 1.2m cable offers enough reach to comfortably carry out tests on a workbench
• Double-insulated design to protect readings from EMI and boost accuracy
• Mini alligator clip holds the ground lead safely in place to prevent damage from bending during storage
Applications
• Medical device design
• Electronics development
• Automotive industry
What's included in the set?
This set has everything you need to take measurements accurately, including the green voltage probe, a ground lead and tip accessories. AS you don't have to rummage around for accessories, you can make quick work of your reading tasks.
Fluke VPS410-II ScopeMeter® Voltage Probe Sets
Features
Bandwidth 500 MHz
Probe Ratio 10:1
Cable Length 1.2 meters
Input Impedance 10 MOhm
Capacitance 12 pF
Approx. Rise Time 3 ns
Max. Voltage 1000 V CAT III / 600 V CAT IV
Compensation Range 10 to 22 pF
Safety Rating 1000 V CAT III / 600 V CAT IV
Choice of colours: Red (137-2358); Blue (137-2359); Grey (137-2360); Green (137-2361)
Sets nclude probe, hook clip, ground lead, ground spring, insulation sleeve
Related links
- Fluke VPS410 Series VPS410-II-R Oscilloscope Probe 500 MHz Test Lead Connector
- Fluke VPS410 Series VPS410-II-B Oscilloscope Probe 500 MHz Test Lead Connector
- Fluke VPS410 Series VPS410-II-G Oscilloscope Probe 500 MHz Test Lead Connector
- Tektronix TPP0 Series TPP0500B Oscilloscope Probe 500 MHz Hook Clip Connector
- Keysight Technologies 10073D Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PP005A Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PP Series PP009-1 Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy PP022 Oscilloscope Probe 500 MHz BNC Connector
