Phoenix Contact Label Printer Belt Clip Belt Clip for use with THERMOFOX, THERMOMARK GO.K, THERMOMARK GO Printers

Subtotal (1 unit)*

$15.69

(exc. GST)

$17.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.69

*price indicative

RS Stock No.:
137-2247
Mfr. Part No.:
0805004
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Printer Belt Clip

Accessory Type

Belt Clip

For Use With

THERMOFOX, THERMOMARK GO.K, THERMOMARK GO

Standards/Approvals

No

THERMOFOX Thermal Transfer Printer


The THERMOFOX hand held printer is designed for rapid marking on site. The printer is robust, easy to operate, and provides you with various functions. It can handle self-adhesive labels and plates in continuous format and shrink sleeves. The menu selection on the THERMOFOX has many special characters and can be connected to other systems via a USB interface.

Available separately in blister packaging (137-2243) or as a kit complete with case and accessories (137-2244).

Features and Benefits


• Maintenance free operation with proven thermal transfer printing technology

• Easy to control with the CLIP PROJECT software

• Printing of self-adhesive, non-sticky labels and shrink sleeves

• Prints materials in cassette format, which contain the material to be marked and the appropriate ink ribbon

• Intuitive user guidance thanks to a well-structured menu and direct input keys

• 8 different barcodes and over 300 symbols can be integrated

• Alternative control via the CLIP PROJECT software

• 203 dpi print resolution

• 2 in backlight display

• Battery-powered

Accessories sold separately


• Transport case for safe storage of the printer and accessory parts (137-2246)

• Power supply unit for operating the printer from the mains (137-2245)

• Magnetic holder for fastening the printer to metallic surfaces (137-2248)

• Belt clip for fastening the printer (137-2247)

Note

The THERMOFOX SET (137-2244) is supplied in a case with an adapter, battery, USB cable, MM-EMLF (18XE) WH/BK and EMLC (18xE) WH/BK materials.

Related links