Phoenix Contact Printer AC Adapter AC Adapter for use with THERMOMARK GO.K Printers, THERMOFOX, THERMOMARK GO Printers
- RS Stock No.:
- 137-2245
- Distrelec Article No.:
- 304-21-915
- Mfr. Part No.:
- 0805010
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$96.79
(exc. GST)
$106.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.79 |
*price indicative
- RS Stock No.:
- 137-2245
- Distrelec Article No.:
- 304-21-915
- Mfr. Part No.:
- 0805010
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | AC Adapter | |
| Product Type | Printer AC Adapter | |
| For Use With | THERMOMARK GO.K Printers, THERMOFOX, THERMOMARK GO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type AC Adapter | ||
Product Type Printer AC Adapter | ||
For Use With THERMOMARK GO.K Printers, THERMOFOX, THERMOMARK GO | ||
Standards/Approvals No | ||
THERMOFOX Thermal Transfer Printer
The THERMOFOX hand held printer is designed for rapid marking on site. The printer is robust, easy to operate, and provides you with various functions. It can handle self-adhesive labels and plates in continuous format and shrink sleeves. The menu selection on the THERMOFOX has many special characters and can be connected to other systems via a USB interface.
Available separately in blister packaging (137-2243) or as a kit complete with case and accessories (137-2244).
Features and Benefits
• Maintenance free operation with proven thermal transfer printing technology
• Easy to control with the CLIP PROJECT software
• Printing of self-adhesive, non-sticky labels and shrink sleeves
• Prints materials in cassette format, which contain the material to be marked and the appropriate ink ribbon
• Intuitive user guidance thanks to a well-structured menu and direct input keys
• 8 different barcodes and over 300 symbols can be integrated
• Alternative control via the CLIP PROJECT software
• 203 dpi print resolution
• 2 in backlight display
• Battery-powered
Accessories sold separately
• Transport case for safe storage of the printer and accessory parts (137-2246)
• Power supply unit for operating the printer from the mains (137-2245)
• Magnetic holder for fastening the printer to metallic surfaces (137-2248)
• Belt clip for fastening the printer (137-2247)
Note
The THERMOFOX SET (137-2244) is supplied in a case with an adapter, battery, USB cable, MM-EMLF (18XE) WH/BK and EMLC (18xE) WH/BK materials.
Related links
- Phoenix Contact Label Printer Magnet Holder Magnet for use with THERMOFOX THERMOMARK GO Printers
- Phoenix Contact Label Printer Belt Clip Belt Clip for use with THERMOFOX THERMOMARK GO Printers
- Phoenix Contact Carrying Case Case for use with THERMOMARK GO, THERMOMARK GO.K Printers
- Phoenix Contact Carrying Case Transport Bag for use with THERMOMARK GO, THERMOMARK GO.K Printers
- Phoenix Contact Printer AC Adapter Adapter Plate for use with TOPMARK NEO Printers
- Brady Printer AC Adapter AC Adapter for use with BMP41 BMP53 BMP71, M611 Printers
- Phoenix Contact35)R C1 WH/BK Polyester Label for use with THERMOFOX THERMOMARK GO
- Phoenix Contact5)R C1 WH/BK Polyester Label for use with THERMOFOX THERMOMARK GO.K
