HARTING HAN Fast Lock Male Crimp Contact, 60A Minimum Wire Size 4 mm² Maximum Wire Size 6 mm² for use with Heavy Duty

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$36.72

(exc. GST)

$40.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$7.344$36.72
25 - 45$7.216$36.08
50 +$7.092$35.46

*price indicative

RS Stock No.:
136-9225
Mfr. Part No.:
09080007223
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Contact

Series

HAN Fast Lock

Current

60A

Accessory Type

Crimp Contact

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

No

Minimum Wire Size mm²

4mm²

Gender

Male

Maximum Wire Size mm²

6mm²

COO (Country of Origin):
DE

Harting Han-Fast Lock PCB Contacts


Harting Han-Fast Lock PCB contacts designed for making fast and simple solder free wire terminations directly to the PCB. The contacts are inserted into drilled through- plated holes on the PCB which serve as the interface. A locking pin is then pushed in which locks the contact into position. This push in method eliminates the need for soldering and allows easy handling and fast assembly. These Han-Fast Lock PCB contacts are silver plated with a high-quality design and are available with a straight or right angle orientation.;Stock numbers 136-9187 and 136-9223 accept a wire size range of 1.5 to 2.5mm2

Stock numbers 136-9188 and 136-9224 are right angled and accept a wire size range of 1.5 to 2.5mm2

Stock numbers 136-9189 and 136-9225 are right angled and accept a wire size range of 4 to 6mm2

Stock numbers 136-9190 and 136-9226 are right angled and accept a wire size range 10mm2

Features and Benefits


• Solder free PCB termination

• Easy and quick to assemble

• Locking mechanism for secure PCB connection

• Allow design flexibility;• Up to 60 A current rating

Harting Han® Modular


The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the Basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Related links