HARTING HAN Fast Lock Male Crimp Contact, 60A Minimum Wire Size 4 mm² Maximum Wire Size 6 mm² for use with Heavy Duty
- RS Stock No.:
- 136-9189
- Mfr. Part No.:
- 09080007223
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$585.20
(exc. GST)
$643.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $5.852 | $585.20 |
| 500 + | $5.267 | $526.70 |
*price indicative
- RS Stock No.:
- 136-9189
- Mfr. Part No.:
- 09080007223
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | HAN Fast Lock | |
| Current | 60A | |
| Accessory Type | Crimp Contact | |
| Contact Plating | Silver | |
| For Use With | Heavy Duty Power Connector | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 4mm² | |
| Gender | Male | |
| Maximum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Contact | ||
Series HAN Fast Lock | ||
Current 60A | ||
Accessory Type Crimp Contact | ||
Contact Plating Silver | ||
For Use With Heavy Duty Power Connector | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 4mm² | ||
Gender Male | ||
Maximum Wire Size mm² 6mm² | ||
- COO (Country of Origin):
- DE
Harting Han-Fast Lock PCB Contacts
Harting Han-Fast Lock PCB contacts designed for making fast and simple solder free wire terminations directly to the PCB. The contacts are inserted into drilled through- plated holes on the PCB which serve as the interface. A locking pin is then pushed in which locks the contact into position. This push in method eliminates the need for soldering and allows easy handling and fast assembly. These Han-Fast Lock PCB contacts are silver plated with a high-quality design and are available with a straight or right angle orientation.;Stock numbers 136-9187 and 136-9223 accept a wire size range of 1.5 to 2.5mm2
Stock numbers 136-9188 and 136-9224 are right angled and accept a wire size range of 1.5 to 2.5mm2
Stock numbers 136-9189 and 136-9225 are right angled and accept a wire size range of 4 to 6mm2
Stock numbers 136-9190 and 136-9226 are right angled and accept a wire size range 10mm2
Features and Benefits
• Solder free PCB termination
• Easy and quick to assemble
• Locking mechanism for secure PCB connection
• Allow design flexibility;• Up to 60 A current rating
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the Basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING HAN Fast Lock Male Crimp Contact, 60A Minimum Wire Size 4 mm² Maximum Wire Size 6 mm² for use with Heavy Duty
- HARTING HAN Fast Lock Male Fast Lock Contact, 60A Minimum Wire Size 4 mm² Maximum Wire Size 6 mm² for use with Heavy
- HARTING Han Fast Lock Male PCB Contact, 60A Minimum Wire Size 1.5 mm² Maximum Wire Size 2.5 mm² for use with PCB
- HARTING 8.6 x 20.4 mm Han Fast Lock Male Pin Contact, 60A Minimum Wire Size 4 mm² Maximum Wire Size 6 mm² for use with
- HARTING 8.6 x 20.4 mm Han Fast Lock Male PCB Contact, 60A Minimum Wire Size 1.5 mm² Maximum Wire Size 2.5 mm² for use
- HARTING Han Fast Lock Male 60A Fast Lock Contact Minimum Wire Size 10mm² Maximum Wire Size 10mm² for use with Heavy
- HARTING Han Fast Lock Male PCB Contact, 60A Maximum Wire Size 10 mm² for use with PCB Connector
- HARTING 8.6 x 20.4 mm Han Fast Lock Male PCB Contact, 60A Maximum Wire Size 10 mm² for use with PCB Connector
