RS PRO Pick Box for Rack-Case, SSC1 Boxonbox
- RS Stock No.:
- 136-8903
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$5.83
(exc. GST)
$6.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 342 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5.83 |
| 5 + | $4.79 |
*price indicative
- RS Stock No.:
- 136-8903
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Accessory Type | Pick Box | |
| Product Type | Back Pack System | |
| For Use With | Rack-Case, SSC1 Boxonbox | |
| Standards/Approvals | No 0 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Pick Box | ||
Product Type Back Pack System | ||
For Use With Rack-Case, SSC1 Boxonbox | ||
Standards/Approvals No 0 | ||
RoHS Status: Exempt
RS Pro pick boxes, available in 4 different sizes, equipped with special feet that lock on to an anchoring blister fixed on the RS Pro ABS Stackable Tool Box. RS Pro pick boxes are made from a new mixture of PP and Calcium Carbonate which make them oil-proof and grease-proof.
Outer dimensions: 98 x 148 x 72mm. Inner dimensions 95 x 145 x 68mm.
Red
Ideal for fixings and small parts.
Each box fits to the anchoring mat.
Can be used as replacements in rack cases
RS Pro Pick Boxes
RS Pro pick boxes, available in 4 different sizes, equipped with special feet that lock on to an anchoring blister fixed on the RS Pro ABS Stackable Tool Box. RS Pro pick boxes are made from a new mixture of PP and Calcium Carbonate which make them oil-proof and grease-proof.
Specification
• PB 100 = 49 x 49 x 72 mm;• PB 200 = 49 x 98 x 72 mm;• PB 300 = 98 x 98 x 72 mm;• PB 400 = 98 x 148 x 72 mm
Options
• PB 100 = RS stock no: 136-8900;• PB 200 = RS stock no: 136-8901;• PB 300 = RS stock no: 136-8902;• PB 400 = RS stock no: 136-8903
Compatibility
• RS Pro Compartment Boxes; RS stock no: 136-8904, 136-8905, 136-8906 and 136-8907;• RS Pro ABS Stackable Tool Box; RS stock no: 136-8882;• RS Pro Anchoring Blister; RS stock no: 136-8893
Related links
- RS PRO Pick Box for SSC1 Boxonbox, Rack-Case
- RS PRO Pick Box for SSC1 Boxonbox, Rack-Cases
- RS PRO Anchoring Blister for SSC1 Boxonbox
- RS PRO Pick Up Tool, 595 mm Chrome Vanadium Steel
- RS PRO 4 Piece Hook & Pick Set with Case
- RS PRO 1.59 kg Pick Up Tool, 559 mm Steel
- RS PRO Vacuum Pick Up Tool, 152 mm Aluminium Handle Aluminium
- RS PRO 3.63 kg Extendable Pick Up Tool, 762 mm Stainless Steel