- RS Stock No.:
- 136-7693
- Mfr. Part No.:
- eRIC4-DUINO
- Brand:
- LPRS
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1
$121.38
(exc. GST)
$133.52
(inc. GST)
Box(es) | Per Box |
1 - 4 | $121.38 |
5 + | $109.25 |
- RS Stock No.:
- 136-7693
- Mfr. Part No.:
- eRIC4-DUINO
- Brand:
- LPRS
Technical data sheets
Legislation and Compliance
Product Details
eRIC4 & eRIC9 easyRadio Arduino Shields
Two eRIC Arduino Shields which allow wireless communication between Arduino™ boards using proprietary LPRS easyRadio technology. This technology provides considerably greater range and lower power consumption than similar Wi-Fi or Bluetooth devices operating in the overcrowded 2.4GHz bands. An on-board 4-pin header allows connection of an external FT232 USB adapter device to configure the easyRadio module if required.
Two versions of the eRIC Arduino Shield are available:
136-7693 · eRIC4-DUINO for operation at 434MHz
136-7694 · eRIC9-DUINO for operation at 868/915MHz
Two versions of the eRIC Arduino Shield are available:
136-7693 · eRIC4-DUINO for operation at 434MHz
136-7694 · eRIC9-DUINO for operation at 868/915MHz
Host Arduino™ boards can send and receive (half duplex) up to 180 Bytes of data per packet
Seamless delivery and presentation to all other hosts within range
Typical operating range up to 200m
Transmit, Receive, Busy and Power LED indicators
Integral SMA antenna connector
Seamless delivery and presentation to all other hosts within range
Typical operating range up to 200m
Transmit, Receive, Busy and Power LED indicators
Integral SMA antenna connector
eRIC4 & eRIC9 Transceiver features:
CC430F5137 SoC, MSP430-core, 32KB Flash memory, 4KB RAM
Embedded eROS Operating System
Carrier Frequency: 433 or 868/915 MHz ISM-Band
Max RF Output Power: eRIC4 +12dBm, eRIC9 +7dBm
Max RF Data Rate: 500kbps
Max Host Data Rate: 115.2kbps
AES-128 data encryption/decryption
Programmable User GPIO
Communication: serial UART with RTS/CTS handshaking
On-board temperature sensor
Power supply: 2.4V to 6.0Vdc
Operating Temperature Range: -40 to +85°C
Dimensions: 15 x 20 x 2.2mm
Embedded eROS Operating System
Carrier Frequency: 433 or 868/915 MHz ISM-Band
Max RF Output Power: eRIC4 +12dBm, eRIC9 +7dBm
Max RF Data Rate: 500kbps
Max Host Data Rate: 115.2kbps
AES-128 data encryption/decryption
Programmable User GPIO
Communication: serial UART with RTS/CTS handshaking
On-board temperature sensor
Power supply: 2.4V to 6.0Vdc
Operating Temperature Range: -40 to +85°C
Dimensions: 15 x 20 x 2.2mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wireless Modules - Low Power Radio Solutions
Specifications
Attribute | Value |
---|---|
Product Name | easyRadio eRIC4 |
Kit Classification | Arduino Shield |
Processor Part Number | eRIC4-DUINO |
For Use With | easyRadio Modules |
Related links
- IDC Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- LPRS eRIC & eRA GPS Evaluation Kit eRIC4/9/LoRa Wireless...
- LPRS easyRadio ERIC4 RF Transceiver Module 433MHz LPRS, eRIC4