RS PRO Reed Switch 140 V ac, 2.75 A

Bulk discount available

Subtotal (1 unit)*

$19.85

(exc. GST)

$21.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$19.85
5 +$16.34

*price indicative

RS Stock No.:
136-5757
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Reed Switch

Body Style

Rectangular

Output Function

NO/NC

Housing Material

ABS

Terminal Type

Wire

Switching Current

2.75 A

Switching Frequency

100Hz

Minimum Operating Temperature

-40°C

Switching AC Voltage

140 V ac

Switching DC Voltage

200 V dc

Maximum Operating Temperature

85°C

Depth

24.5mm

Series

COMUS

Standards/Approvals

RoHS

Width

27 mm

Length

42mm

COO (Country of Origin):
GB

RS PRO Compact Reed Proximity Sensor


RS PRO compact reed proximity sensor which feature normally open contacts that close in the presence of a ferrous metal. These sensors are ideal for ferrous metal detection in robotics, automated production lines, security and safety applications.

Options include the following:

136-5753 - Reed switch front sensing

136-5754 - Reed switch bottom sensing

136-5755 - Reed switch top sensing

136-5756 - Reed switch side sensing

136-5757 - Reed switch top sensing

Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.

RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.

Features and Benefits:


Normally open contact 6 mm activation distance (may vary depending on iron content)

Switching voltage 140 V ac, 200 V dc

Maximum switching load 10 W, 0.25 A

Operating temperature -40° to 85°C

ABS plastic housing material

2 core cable - 2 x Black 0.34 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 105˚C PVC Insulation

Different sensing directions

Non powered rectangular sensor

Typical Applications:


Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design. These sensors can be found in the following applications:

Gate closed detection

Robotics sensing

Automated production lines

Safety guards

FAQs

What is a magnetic proximity switch?

Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.

What is the difference between a proximity switch and a proximity sensor?

A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links