Pico Technology TA327 Unshrouded 4 mm Sprung Hook Sprung Hook, For Use With PicoScope 4444 Differential Oscilloscope
- RS Stock No.:
- 136-5324
- Mfr. Part No.:
- TA327
- Brand:
- Pico Technology
Subtotal (1 unit)*
$15.20
(exc. GST)
$16.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.20 |
*price indicative
- RS Stock No.:
- 136-5324
- Mfr. Part No.:
- TA327
- Brand:
- Pico Technology
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Accessory Type | Unshrouded 4 mm Sprung Hook | |
| Product Type | Sprung Hook | |
| For Use With | PicoScope 4444 Differential Oscilloscope | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Accessory Type Unshrouded 4 mm Sprung Hook | ||
Product Type Sprung Hook | ||
For Use With PicoScope 4444 Differential Oscilloscope | ||
Standards/Approvals RoHS | ||
Pico TA327 / TA328 Unshrouded Sprung Hook, 4mm Black / Red
Spring hook probes, 1000V CAT III;Holds conductors up to 10mm in diameter such as components, IC tags, or other small conductors;TA327 Black (RS 136-5324); TA328 Red (RS 136-5325)
Pico PC Based Instruments
Related links
- Pico Technology TA328 Unshrouded 4 mm Sprung Hook Sprung Hook, For Use With PicoScope 4444 Differential Oscilloscope
- Pico Technology Carrying Case for Use with PicoScope 4444 Differential Oscilloscope length 420 mm 300 mm
- Pico Technology TA089 Shrouded 4 mm Sprung Hook Sprung Hook, For Use With PicoConnect 442 Differential Probe
- Pico Technology TA090 Shrouded 4 mm Sprung Hook Sprung Hook, For Use With PicoConnect 442 Differential Probe
- Pico Technology Ta271 Single Ended D9-Bnc
- Pico Technology Picoconnect 441 1:1 Passive
- Pico Technology 4444 PicoScope 4000 Series 4 Analogue Channels
- Teledyne LeCroy PP005-HOOK Replacement Sprung Hook Sprung Hook, For Use With Oscilloscope Probe
