PowerLED LED Holder Nautilus
- RS Stock No.:
- 136-0225
- Mfr. Part No.:
- NTS-IP67-EXT-1M
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-0225
- Mfr. Part No.:
- NTS-IP67-EXT-1M
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Length | 1m | |
| Width | 15.5mm | |
| Series | Nautilus | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Length 1m | ||
Width 15.5mm | ||
Series Nautilus | ||
Related links
- PowerLED LED Holder Lineo
- PowerLED 24 V White LED Strip 10 m Length
- PowerLED 24 V dc White LED Strip 5 m Length
- PowerLED LED Mount EXT for Flexible LED Strips 1 m 19 mm
- PowerLED LED Mount EXT for Flexible LED Strips 1 m 17 mm
- PowerLED LED Strip Extrusion & Diffuser EXT for Skirting Board Lighting Shelve Lighting, Cove
- PowerLED LED Strip Extrusion & Diffuser EXT for Cove Lighting Under Cabinet Lighting, Skirting Board
- PowerLED LED Strip Extrusion & Diffuser EXT for Cove Lighting Shelve Lighting, Under Cabinet
