EDAC Female Crimp Contact, 565 for use with 565 Series Wire-to-Board Connectors, 565 Series Wire-to-Wire Connectors
- RS Stock No.:
- 135-4169
- Mfr. Part No.:
- 565-290-741P60
- Brand:
- EDAC
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 60 units)*
$9.60
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,320 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 60 - 2940 | $0.16 | $9.60 |
| 3000 - 14940 | $0.153 | $9.18 |
| 15000 + | $0.147 | $8.82 |
*price indicative
- RS Stock No.:
- 135-4169
- Mfr. Part No.:
- 565-290-741P60
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Socket Contact | |
| Accessory Type | Female Crimp Contact | |
| For Use With | 565 Series Wire-to-Board Connectors, 565 Series Wire-to-Wire Connectors | |
| Series | 565 | |
| Colour | Orange | |
| Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Socket Contact | ||
Accessory Type Female Crimp Contact | ||
For Use With 565 Series Wire-to-Board Connectors, 565 Series Wire-to-Wire Connectors | ||
Series 565 | ||
Colour Orange | ||
Material Phosphor Bronze | ||
Standards/Approvals No | ||
EDAC IP67 560 Series Contacts and Caps
From EDAC, a range of accessories for the 560 series of connectors. This range includes plug and socket crimp contacts and waterproofing caps. The male and female contacts have phosphor bronze bodies and an overall tin plating. The crimp contacts are available in 20 AWG to 22 AWG and 22 AWG to 28 AWG wire sizes. The waterproofing cap is installed at the wire seal end of the connectors to provide a cover for unused holes. For a suitable crimp tool, see part number 111-9356
Part number 111-9323 Plug contact 22-28 AWG
Part number 111-9325 Plug contact 20-22 AWG
Part number 111-9324 Socket contact 22-28 AWG
Part number 111-9326 Socket contact 20-22 AWG
All contacts in this range are supplied on a strip of 60;• Part number 135-4166 Plug contact 22-28 AWG
• Part number 135-4167 Plug contact 20-22 AWG
• Part number 135-4168 Socket contact 22-28 AWG
• Part number 135-4169 Socket contact 20-22 AWG
IP67 Edac Range
Related links
- EDAC Female Crimp Contact 565 Series Wire-to-Wire Connectors
- EDAC Male Crimp Contact 565 Series Wire-to-Wire Connectors
- Female Contact (Socket), 565 for use with Water Proof Connector
- EDAC Female Crimp Contact 570 Series Wire-to-Wire Connectors
- EDAC Female Crimp Contact 570 Series Wire-to-Board Connectors
- EDAC 560 and 572 Crimp Tool Crimp Tool for 565 Series Connector Contacts, 570 Series Connector Contacts
- EDAC Female Crimp Connector Housing 2 Way, 1 Row Top Entry
- EDAC Female Crimp Connector Housing 5 Way, 1 Row Top Entry
