MH Connectors, RG Strain Relief Boot BNC Boot Hermaphroditic for use with RG59 BNC Connectors, RG62 BNC Connectors
- RS Stock No.:
- 135-4153
- Mfr. Part No.:
- RG59/62SRB-W
- Brand:
- MH Connectors
Bulk discount available
Subtotal (1 bag of 10 units)*
$3.94
(exc. GST)
$4.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.394 | $3.94 |
| 100 - 490 | $0.389 | $3.89 |
| 500 - 990 | $0.375 | $3.75 |
| 1000 - 2490 | $0.367 | $3.67 |
| 2500 + | $0.36 | $3.60 |
*price indicative
- RS Stock No.:
- 135-4153
- Mfr. Part No.:
- RG59/62SRB-W
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Series | RG | |
| Product Type | Strain Relief Boot | |
| Cord Included | No | |
| Material | Polypropylene | |
| Gender | Hermaphroditic | |
| Colour | White | |
| Accessory Type | BNC Boot | |
| For Use With | RG59 BNC Connectors, RG62 BNC Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Series RG | ||
Product Type Strain Relief Boot | ||
Cord Included No | ||
Material Polypropylene | ||
Gender Hermaphroditic | ||
Colour White | ||
Accessory Type BNC Boot | ||
For Use With RG59 BNC Connectors, RG62 BNC Connectors | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
MH Connectors RG59 and RG62 BNC Strain Reliefs
From MH Connectors, a series of BNC strain relief boots suitable for RG59/62 cables. The boots provide protection and reinforcement for connectors and cable assemblies when used in rugged applications. These RG59/62 strain relief boots are available in various colours.
Stock number 111-8418 - blue
Stock number 111-8419 - beige
Stock number 111-8420 - black
Stock number 111-8421 - green
Stock number 111-8422 - light grey
Stock number 111-8423 - red
Stock number 111-8424 - white
Stock number 111-8425 - yellow;• Part number 135-4147 Blue
• Part number 135-4148 Beige
• Part number 135-4149 Black
• Part number 135-4150 Green
• Part number 135-4151 Light grey
• Part number 135-4152 Red
• Part number 135-4153 White
• Part number 135-4154 Yellow
Accessories BNC/TNC
Accessories compatible with BNC and TNC connectors
Related links
- MH Connectors RG62 BNC Connectors
- MH Connectors RG59 BNC Connectors
- MH Connectors, RG Strain Relief Boot BNC Boot Hermaphroditic for use with RG58 BNC Connectors
- MH Connectors Strain Relief Boot for use with BNC Connectors
- MH Connectors Strain Relief Boot for use with BNC Connector
- Telegartner Strain Relief Boot BNC Boot for use with RG-62A/U, RG-59B/U
- Telegartner Strain Relief Boot BNC Boot for use with RG58C/U
- Neutrik Strain Relief Boot Boot for use with RearTWIST BNC Connector
