MH Connectors, RG Strain Relief Boot BNC Boot Hermaphroditic for use with RG58 BNC Connectors
- RS Stock No.:
- 135-4146
- Mfr. Part No.:
- RG58SRB-W
- Brand:
- MH Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$6.41
(exc. GST)
$7.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship
- Plus 600 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.641 | $6.41 |
| 100 - 490 | $0.632 | $6.32 |
| 500 - 990 | $0.621 | $6.21 |
| 1000 - 2490 | $0.61 | $6.10 |
| 2500 + | $0.595 | $5.95 |
*price indicative
- RS Stock No.:
- 135-4146
- Mfr. Part No.:
- RG58SRB-W
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Series | RG | |
| Product Type | Strain Relief Boot | |
| Cord Included | No | |
| Material | Polypropylene | |
| Colour | White | |
| Gender | Hermaphroditic | |
| Accessory Type | BNC Boot | |
| For Use With | RG58 BNC Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Series RG | ||
Product Type Strain Relief Boot | ||
Cord Included No | ||
Material Polypropylene | ||
Colour White | ||
Gender Hermaphroditic | ||
Accessory Type BNC Boot | ||
For Use With RG58 BNC Connectors | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
MH Connectors RG58 BNC Strain Reliefs
From MH Connectors, a series of BNC strain relief boots suitable for RG58 cables. The boots provide protection and reinforcement for connectors and cable assemblies when used in rugged applications. These RG58 strain relief boots are available in various colours.
Stock number 111-8412 - beige
Stock number 111-8413 - blue
Stock number 111-8414 - green
Stock number 111-8415 - light grey
Stock number 111-8416 - red
Stock number 111-8417 - white ;• Part number 135-4141 Beige
• Part number 135-4142 Blue
• Part number 135-4143 Green
• Part number 135-4144 Light grey
• Part number 135-4145 Red
• Part number 135-4146 White
Accessories BNC/TNC
Accessories compatible with BNC and TNC connectors
Related links
- MH Connectors, RG Strain Relief Boot BNC Boot Hermaphroditic for use with RG58 BNC Connectors
- MH Connectors RG62 BNC Connectors
- MH Connectors RG59 BNC Connectors
- MH Connectors Strain Relief Boot for use with BNC Connector
- Telegartner Strain Relief Boot BNC Boot for use with RG-62A/U, RG-59B/U
- MH Connectors Strain Relief Boot for use with BNC Connectors
- Telegartner Strain Relief Boot BNC Boot for use with RG58C/U
- Neutrik Strain Relief Boot Boot for use with RearTWIST BNC Connector
