MH Connectors, RG Strain Relief Boot BNC Boot Hermaphroditic for use with RG58 BNC Connectors

Bulk discount available

Subtotal (1 bag of 10 units)*

$3.51

(exc. GST)

$3.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
10 - 240$0.351$3.51
250 - 490$0.344$3.44
500 - 990$0.336$3.36
1000 - 2490$0.328$3.28
2500 +$0.319$3.19

*price indicative

RS Stock No.:
135-4141
Mfr. Part No.:
RG58SRB-BE
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Series

RG

Product Type

Strain Relief Boot

Cord Included

No

Material

Polypropylene

Colour

Brown

Gender

Hermaphroditic

Accessory Type

BNC Boot

For Use With

RG58 BNC Connectors

Standards/Approvals

No

COO (Country of Origin):
GB

MH Connectors RG58 BNC Strain Reliefs


From MH Connectors, a series of BNC strain relief boots suitable for RG58 cables. The boots provide protection and reinforcement for connectors and cable assemblies when used in rugged applications. These RG58 strain relief boots are available in various colours.

Stock number 111-8412 - beige

Stock number 111-8413 - blue

Stock number 111-8414 - green

Stock number 111-8415 - light grey

Stock number 111-8416 - red

Stock number 111-8417 - white ;• Part number 135-4141 Beige

• Part number 135-4142 Blue

• Part number 135-4143 Green

• Part number 135-4144 Light grey

• Part number 135-4145 Red

• Part number 135-4146 White

Accessories BNC/TNC


Accessories compatible with BNC and TNC connectors

Related links