Bourns 2.2 mH ±10% Ferrite Leaded Inductor, Max SRF:900kHz, Q:20, 80mA Idc, 6.8Ω Rdc, RLB0913
- RS Stock No.:
- 135-0142
- Mfr. Part No.:
- RLB0913-222K
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-0142
- Mfr. Part No.:
- RLB0913-222K
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2 mH | |
| Maximum DC Current | 80mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 6.8Ω | |
| Tolerance | ±10% | |
| Diameter | 8.5mm | |
| Height | 12.5mm | |
| Dimensions | 8.5 (Dia.) x 12.5mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 900kHz | |
| Lead Pitch | 5mm | |
| Series | RLB0913 | |
| Terminal Type | Radial Leaded | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 20 | |
| Lead Diameter | 0.65mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2 mH | ||
Maximum DC Current 80mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 6.8Ω | ||
Tolerance ±10% | ||
Diameter 8.5mm | ||
Height 12.5mm | ||
Dimensions 8.5 (Dia.) x 12.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 900kHz | ||
Lead Pitch 5mm | ||
Series RLB0913 | ||
Terminal Type Radial Leaded | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 20 | ||
Lead Diameter 0.65mm | ||
