RS PRO AT7 Blue Polyvinyl Chloride Electrical Tape, 12mm x 20 m
- RS Stock No.:
- 134-7330
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$3.58
(exc. GST)
$3.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 42 unit(s) ready to ship
- Plus 715 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $3.58 |
| 15 - 74 | $3.57 |
| 75 + | $2.93 |
*price indicative
- RS Stock No.:
- 134-7330
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Breakdown Voltage | 8000V | |
| Colour | Blue | |
| Product Type | Electrical Tape | |
| Width | 12mm | |
| Length | 20m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 0.13mm | |
| Maximum Operating Temperature | 70°C | |
| Trade Name | AT7 | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 2.4N/cm | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | No | |
| Tensile Strength | 26N/cm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Breakdown Voltage 8000V | ||
Colour Blue | ||
Product Type Electrical Tape | ||
Width 12mm | ||
Length 20m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 0.13mm | ||
Maximum Operating Temperature 70°C | ||
Trade Name AT7 | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 2.4N/cm | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals No | ||
Tensile Strength 26N/cm | ||
RS Pro PVC Insulating Tapes
Electrical insulation tape from RS Pro is available in a range of colours, widths and lengths all suitable for both commercial and residential use. The high 8000 V breakdown capacity provides excellent electrical insulation for any application.
The flame retardant RS Pro lead free, PVC insulating tape is a professional quality solution to many of your needs around the home or on the jobsite. The water resistant electrical tape has been manufactured to comply with BS EN 60454-3-1/Type 2 as well as being RoHS compliant.
A variety of colours to provide colour coding on jobs allows for safe working, and helps to ensure that over time, any work can be clearly identified to avoid injuries as well as electrical faults. The UV resistant 0.13mm PVC tape is also water resistant for long lasting reliable use.
Features and Benefits
• Flame retardant and self-extinguishing for safe working
• High breakdown voltage capacity
• UV resistant
• Water resistant
• RoHS compliant
• Available in range of colours
Versions Available
Black: 12mm 20m 134-7321 19mm 33m 134-7319 38 mm 20 m 134-7329
Blue: 12mm 20m 134-7330 19mm 33m 134-7324
Green: 12mm 20m 134-7334 19mm 33m 134-7331
Green & Yellow: 12mm 20m 134-7325 1 mm 33m 134-7328
Red: 12mm 20m 134-7327 19mm 33m 134-7323
White: 12mm 20m 134-7333 19mm 33m 134-7320 38mm 20m 134-7335
Yellow: 12mm 20m 134-7332 19mm 33m 134-7326
Note
For more details, refer to the technical datasheet.
Related links
- RS PRO AT7 Green Polyvinyl Chloride Electrical Tape, 12 mm x 20 m
- RS PRO AT7 White Polyvinyl Chloride Electrical Tape, 12 mm x 20 m
- RS PRO AT7 Yellow Polyvinyl Chloride Electrical Tape, 12 mm x 20 m
- RS PRO AT7 Red Polyvinyl Chloride Electrical Tape, 12 mm x 20 m
- RS PRO AT7 Black Polyvinyl Chloride Electrical Tape, 12 mm x 20 m
- RS PRO AT7 Green 12 mm x 20 m
- Advance Tapes AT7 Black Polyvinyl Chloride Electrical Tape, 12 mm x 20 m
- Advance Tapes AT7 Assorted Polyvinyl Chloride Electrical Tape, 12 mm x 20 m
