Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module for Wireless Starter Kit Mainboard 2.4 GHz SLWRB4161A

Bulk discount available

Subtotal (1 unit)*

$86.16

(exc. GST)

$94.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$86.16
5 +$81.85

*price indicative

RS Stock No.:
134-7239
Mfr. Part No.:
SLWRB4161A
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

RF Technology

RF Transceiver

Kit Classification

Module

Product Type

Communication & Wireless Development Tool

Technology

EFR32 Blue Gecko Wireless System-on-Chip

For Use With

Wireless Starter Kit Mainboard

Featured Device

EFR32MG12

Kit Name

Mighty Gecko

Maximum Frequency

2.4GHz

Standards/Approvals

RoHS

EFR32MG12 Mighty Gecko Multi-Protocol 2.4GHz Radio Boards


The BRD4161/62A Mighty Gecko Radio Boards support the development of Zigbee, Thread, Bluetooth Low-Energy and proprietary wireless applications. They are supported by the Simplicity Studio suite of development tools.

Board Features


• EFR32MG12 Cortex-M4F core SoC with 1MB Flash memory, 256KB RAM (EFR32MG12P432F1024GL125);• RF Frequency Band: 2.4 to 2.4835GHz ISM Band;• RF Transmit Output Power: +10dBm (SLWRB4162A), +19dBm (SLWRB4161A);• PCB antenna with optional U.FL connector;• Touch Slider;• Crystals for LFXO and HFXO: 32.768 kHz and 38.4 MHz;• Connectors for Wireless Starter Kit Mainboard;• Powered from Starter Kit Mainboard;• Dimensions: 51 x 30mm

RS Product Codes


• 134-7239 SLWRB4161A +19dBm RF output power

• 134-7240 SLWRB4162A +10dBm RF output power

Note

Works in conjunction with an SLWSTK6000A Mighty Gecko Wireless Starter Kit, RS Product Code 915-6604

Approvals

ETSI, FCC

Related links