3M Black PVC 20m Hazard Tape, 1.48mm Thickness

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-6341
Mfr. Part No.:
BADC100
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Black

Tape Type

Anti-Slip Tape

Backing Material

PVC

Width

100mm

Length

20m

Thickness

1.48mm

RoHS Status: Not Applicable

3M Hazard Tape, Black, 1.48mm Thickness - BADC100


This hazard tape by 3M is designed to provide safety and security in high-traffic areas. With a PVC backing material and a thickness of 1.48 mm, this black anti-slip tape is 100 mm wide and 20 meters long. Suitable for use on ramps, stairs, exits, corridors and more, this tape ensures slip-resistant surfaces even in extreme conditions.

Features & Benefits


• With PVC backing material for durability and reliability
• Black safety tape with a thickness of 1.48 mm provides optimal anti-slip properties
• 100 mm wide and 20 meters long, suitable for various applications
• Ideal for high-traffic areas, wet or oily surfaces, ramps, stairs, and hospital corridors
• Easy to apply with adhesive backing for a secure grip.

Applications


• Ideal for use on ramps, stairs, exits, and corridors in hospitals, workshops, and industrial settings

Can it be used in high-traffic areas?


Yes, it is designed for application in areas with heavy footfall to prevent slips and falls.

Will it adhere well to wet surfaces?


The adhesive backing ensures a strong grip even on wet or oily surfaces.

Is it suitable for use on stairs?


Yes, it is suitable for enhancing safety on staircases.

Related links