HellermannTyton WIC1 Snap-On Cable Marker Kit, Pre-printed "0-9", 2.8 mm Cable Multicolour, 2 mm Cable, 561-01400 KIT
- RS Stock No.:
- 133-1752
- Mfr. Part No.:
- 561-01400 KIT WIC1 0-9 CC et WICTOOL-PA66-Special
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
$402.16
(exc. GST)
$442.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 July 2026
- Plus 4 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $402.16 |
| 15 - 49 | $395.26 |
| 50 + | $386.60 |
*price indicative
- RS Stock No.:
- 133-1752
- Mfr. Part No.:
- 561-01400 KIT WIC1 0-9 CC et WICTOOL-PA66-Special
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker Kit | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | 0-9 | |
| Series | WIC1 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Multicolour | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free, Self-Extinguishing | |
| Standards/Approvals | No | |
| Resistance Features | Cleaning Agent Resistant, Fuel Resistant, Oil Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker Kit | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend 0-9 | ||
Series WIC1 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Multicolour | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free, Self-Extinguishing | ||
Standards/Approvals No | ||
Resistance Features Cleaning Agent Resistant, Fuel Resistant, Oil Resistant | ||
HellermannTyton Snap-on WIC Cable Marker Kit
The WIC cable marker kits contains 1500 or 3000 clip on markers 0 to 9 and an application tool. These markers can be easily applied post termination and lock together. 4 different kits are available for use with a range of wire sizes. The application tool holds up to 20 markers and is compatible with all marker sizes.
• Kit 133-1754 Contains 15 plates WIC3 – 0-9 – CC 561-03100 (1500 markers) + 10 WICTOOL 561-00001/ 561-03400
• Kit 133-1753 Contains 15 plates WIC2 – 0-9 – CC 561-02100 (3000 markers) + 10 WICTOOL 561-00001 / 561-02400
• Kit 133-1752 Contains 15 plates WIC1 – 0-9 – CC 561-01100 (3000 markers) + 10 WICTOOL 561-00001 / 561-01400
• Kit 133-1751 Contains 15 plates WIC0 – 0-9 – CC 561-00100 (3000 markers) + 10 WICTOOL 561-00001 / 561-00400
Features and Benefits
• Fast and simple snap-on application;• International resistor colour coded;• Simplifies identification changes for terminated wires;• Gripping profile resists rotation and holds cable tightly;• Deeply stamped mark for continued high legibility;• Interlocking device;• 4 sizes available
Standards
IEC 304, EN 60062, HF, RoHS, UL94
Related links
- HellermannTyton WIC2 Snap-On Cable Marker Kit 3.8 mm Cable Multicolour 561-02400 KIT
- HellermannTyton WIC3 Snap-On Cable Marker Kit 5.3 mm Cable Multicolour 561-03400 KIT
- HellermannTyton WIC0 Snap-On Cable Marker Kit Pre-printed "0-9" 0.8 mm Cable,
- HellermannTyton WIC1 Snap-On Cable Marker 2.8 mm Cable Multicolour 561-01100
- HellermannTyton WIC0 Cable Marker 2.8 mm Cable Multicolour 561-00100
- HellermannTyton WIC1 Snap-On Cable Marker 2.8 mm Cable 561-01100 WIC1-0-9-PA66-SPECIAL
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "0-9" 2 mm Cable, 561-01101
- HellermannTyton WIC0 Snap-On Cable Marker 2.2 mm Cable Multicolour 561-00100 WIC0
