HellermannTyton WIC0 Snap-On Cable Marker Kit, Black, Pre-printed "0-9", 2.2 mm Cable Multicolour, 0.8 mm Cable,
- RS Stock No.:
- 133-1751
- Mfr. Part No.:
- 561-00400 KIT WIC0 0-9 CC et WICTOOL-PA66-Special
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$456.11
(exc. GST)
$501.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $456.11 |
| 15 - 49 | $444.91 |
| 50 + | $435.63 |
*price indicative
- RS Stock No.:
- 133-1751
- Mfr. Part No.:
- 561-00400 KIT WIC0 0-9 CC et WICTOOL-PA66-Special
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker Kit | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Legend | 0-9 | |
| Series | WIC0 | |
| Maximum Cable Diameter | 2.2mm | |
| Minimum Cable Diameter | 0.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Multicolour | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant, UL 94 V-0 | |
| Fire Behaviour | Halogen Free, Self-Extinguishing | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker Kit | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Legend 0-9 | ||
Series WIC0 | ||
Maximum Cable Diameter 2.2mm | ||
Minimum Cable Diameter 0.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Multicolour | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant, UL 94 V-0 | ||
Fire Behaviour Halogen Free, Self-Extinguishing | ||
Resistance Features Vibration Resistant | ||
HellermannTyton WIC0 Series Cable Marker Kit, Snap On Affixing Method, Cable Markers and Applicator Kit Includes - 561-00400 KIT WIC0 0-9 CC et WICTOOL-PA66-Special
This cable marker kit by HellermannTyton is a versatile solution for cable identification. With features like snap on affixing method, halogen free and self-extinguishing properties, and made from high-quality Nylon 66 material, this kit is suitable for a range of applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Snap on affixing method for easy application
• Halogen free and self-extinguishing for safety
• Pre-printed cable markers for convenience
• Made from durable Nylon 66 material for longevity
• WIC0 series ensuring compatibility with various cables
Applications
• Identification of cables and wires post or pre-termination
• Ideal for wire cross-sections ranging from 0.15² to 6² or cable diameters from 0.8 to 5.3mm
Can it mark wires after termination?
Yes, the cable marker kit is designed to mark wires after termination, making it convenient for use.
Will it work with various cable diameters?
Yes, the kit is compatible with cables ranging from 0.8mm to 2.2mm in diameter, ensuring versatility.
Is it safe to use in different environments?
Yes, the cable markers are halogen free, self-extinguishing, and resistant to cleaning agents, oils, and fuels, making them suitable for various applications.
Related links
- HellermannTyton WIC3 Snap-On Cable Marker Kit 5.3 mm Cable Multicolour 561-03400 KIT
- HellermannTyton WIC2 Snap-On Cable Marker Kit 3.8 mm Cable Multicolour 561-02400 KIT
- HellermannTyton WIC1 Snap-On Cable Marker Kit 2.8 mm Cable Multicolour 561-01400 KIT
- HellermannTyton WIC0 Snap-On Cable Marker 2.2 mm Cable Multicolour 561-00100 WIC0
- HellermannTyton WIC0 Cable Marker 2.8 mm Cable Multicolour 561-00100
- HellermannTyton WIC1 Snap-On Cable Marker 2.8 mm Cable Multicolour 561-01100
- HellermannTyton WIC3 Snap-On Cable Marker 5.3 mm Cable Multicolour 561-03100
- HellermannTyton WIC2 Snap-On Clip On Cable Marker 1 3 5 7 9"
