- RS Stock No.:
- 131-1336
- Mfr. Part No.:
- 8.07.01 SWD Isolator
- Brand:
- SEGGER
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$580.89
(exc. GST)
$638.98
(inc. GST)
Units | Per unit |
1 - 4 | $580.89 |
5 + | $522.81 |
- RS Stock No.:
- 131-1336
- Mfr. Part No.:
- 8.07.01 SWD Isolator
- Brand:
- SEGGER
Technical data sheets
Legislation and Compliance
Product Details
J-Link ARM SWD Isolator Board
The J-Link SWD Isolator can be connected between a J-Link Probe and an ARM-board with a 20-pin debug connector to provide electrical isolation. This is essential when the development tools are not connected to the same ground as the application.
Compatible Probes
J-Link BASE 131-1319, J-Link PRO, J-Link ULTRA+, J-Link PLUS, Flasher ARM
Features
• 1kV DC optical isolation
• +3.3V and +5Vdc target operation supported
• Powered from probe and target
• SWD 20-pin connection with SWCLK, SWDIO, SWO and RESET signals
• Power consumption on target side: 25mA typical
• SWD frequency: Up to 4MHz
• 3 x LEDs: Probe Power, Target Power and Target RESET
• +3.3V and +5Vdc target operation supported
• Powered from probe and target
• SWD 20-pin connection with SWCLK, SWDIO, SWO and RESET signals
• Power consumption on target side: 25mA typical
• SWD frequency: Up to 4MHz
• 3 x LEDs: Probe Power, Target Power and Target RESET
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter |
For Use With | J-Link Probes |