SEGGER 8.06.01 J-Link RX Adapter Adapter for use with J-Link Probes
- RS Stock No.:
- 131-1327
- Mfr. Part No.:
- 8.06.01 J-Link RX Adapter
- Brand:
- SEGGER
Bulk discount available
Subtotal (1 unit)*
$293.92
(exc. GST)
$323.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $293.92 |
| 5 + | $264.52 |
*price indicative
- RS Stock No.:
- 131-1327
- Mfr. Part No.:
- 8.06.01 J-Link RX Adapter
- Brand:
- SEGGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEGGER | |
| Accessory Type | Adapter | |
| Product Type | Development Kit Accessory | |
| For Use With | J-Link Probes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SEGGER | ||
Accessory Type Adapter | ||
Product Type Development Kit Accessory | ||
For Use With J-Link Probes | ||
Standards/Approvals No | ||
J-Link RX Adapter
The J-Link RX Adapter maps from the J-Link 20-pin 0.1in connector to the 14-pin 0.1in Renesas connector and allows JTAG + FINE connections to Renesas RX family microcontroller devices.
Supported Processors
• Connect via FINE: RX111/RX210/RX21A/RX220
• Connect via JTAG: RX610/RX621/RX62G/RX62N/RX62T/RX630/RX631/RX63N/RX63T
Features
• LF33CDT +3.3V @ 500mA LDO voltage regulator
• JTAG/FINE select link
• Input from J-Link probe via 20-pin 0.1in socket
• Output to Target via RSK 14-pin header
See Debug Probe: J-Link Base 131-1319
Related links
- SEGGER 8.06.10 J-Link RX FINE Adapter Adapter
- SEGGER 8.06.18 J-Link Target Supply adapter Adapter for use with J-Link Probes
- SEGGER 8.08.01 J-Link ARM-14 Adapter Adapter for use with J-Link Probes
- SEGGER 8.06.00 J-Link 19-Pin Cortex M Adapter Adapter for use with J-Link Probes
- SEGGER 8.06.04 J-Link 10-Pin Needle Adapter Adapter for use with J-Link Probes
- SEGGER 8.06.02 J-Link 9-Pin Cortex M Adapter Adapter for use with J-Link Probes
- SEGGER 8.06.09 J-Link Microchip Adapter for use with J-Link Probes
- SEGGER 8.07.01 SWD Isolator Adapter for use with J-Link Probes
