Eccel Technology Ltd RWD-QT-LP-SMT (000327) RFID Module ASK modulation, Manchester Coding 125 kHz 5 V
- RS Stock No.:
- 126-2179
- Mfr. Part No.:
- RWD-QT-LP-SMT (000327)
- Brand:
- Eccel Technology Ltd
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.59
(exc. GST)
$53.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $48.59 |
| 5 + | $43.72 |
*price indicative
- RS Stock No.:
- 126-2179
- Mfr. Part No.:
- RWD-QT-LP-SMT (000327)
- Brand:
- Eccel Technology Ltd
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
| Brand | Eccel Technology Ltd | |
| Component Type | Module | |
| Sub Type | Low Power Version | |
| Product Type | RFID Module | |
| Modulation Technique | ASK modulation, Manchester Coding | |
| Maximum RF Data Rate | 4kbps | |
| Mount Type | Surface | |
| Frequency | 125kHz | |
| Interface Type | RS232, TTL, SPI | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.4mm | |
| Series | RWD-QT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eccel Technology Ltd | ||
Component Type Module | ||
Sub Type Low Power Version | ||
Product Type RFID Module | ||
Modulation Technique ASK modulation, Manchester Coding | ||
Maximum RF Data Rate 4kbps | ||
Mount Type Surface | ||
Frequency 125kHz | ||
Interface Type RS232, TTL, SPI | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 17.4mm | ||
Series RWD-QT | ||
Standards/Approvals No | ||
RWD-QT-LP-SMT RFID Module
The RWD-QT-LP-SMT is a surface mount (SMT) package option suitable for modern printed circuit boards. Supports HitagS256, HitagS2048, Hitag1, Hitag2 and EM4XXX transponders at 125 KHz. To be used with baseboard RWD-QT-SMT for evaluation and development.
RFID - Eccel
Related links
- Eccel Technology Ltd RWD-QT RFID Module ASK modulation, Manchester Coding 125 kHz 5 V
- Eccel Technology Ltd Near Field Communication (NFC), RFID Module for RWD-QT-SMT 125KHz RWD-QT-SMT-Baseboard (000325)
- onsemi RFID Module ASK 13.56 MHz 5.5 V
- onsemi N24RF64EDWPT3G RFID Module ASK 13.56 MHz 5.5 V
- onsemi N24RF04DTPT3G RFID Module ASK 13.56 MHz 5.5 V
- onsemi N24RF04DWPT3G RFID Module ASK 13.56 MHz 5.5 V
- Parallax Inc 28448 RFID Module 125 kHz
- Eccel Technology Ltd RWD-MIFARE RFID Module 13.56 MHz 5 V