Pycom SiPy IoT RCZ2/4 Bluetooth Smart (BLE), SigFox, WiFi Development Board SiPy RCZ2 & RCZ4
- RS Stock No.:
- 125-9540
- Mfr. Part No.:
- SiPy RCZ2 & RCZ4
- Brand:
- Pycom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-9540
- Mfr. Part No.:
- SiPy RCZ2 & RCZ4
- Brand:
- Pycom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pycom | |
| RF Technology | Bluetooth Smart (BLE), SigFox, WiFi | |
| Kit Classification | Development Board | |
| Kit Name | SiPy IoT RCZ2/4 | |
| Frequency | 2.4 GHz, 902 MHz, 921 MHz | |
| Select all | ||
|---|---|---|
Brand Pycom | ||
RF Technology Bluetooth Smart (BLE), SigFox, WiFi | ||
Kit Classification Development Board | ||
Kit Name SiPy IoT RCZ2/4 | ||
Frequency 2.4 GHz, 902 MHz, 921 MHz | ||
Related links
- Pycom SiPy IoT RCZ1/3 Bluetooth Smart (BLE) WiFi Development Board SiPy RCZ1 & RCZ3
- Pycom LoPy IoT Bluetooth Smart (BLE) WiFi Development Board LoPy
- Pycom WiPy IoT Bluetooth Smart (BLE), WiFi Development Board 2.4GHz WiPy 2.0
- Pycom FiPy BLE LoRa WiFi Development Board FiPy
- Pycom Pycom LoPy4 Bluetooth Sigfox, WiFi Development Board LoPy4
- Nordic Semiconductor nRF8002 Bluetooth Smart (BLE) Development Kit NRF8002-DK
- Cypress Semiconductor Pioneer CY8C4247LQI-BL483 Bluetooth Smart (BLE) Development Kit CY8CKIT-042-BLE
- Infineon Solar-Powered Beacon Bluetooth Smart (BLE) Development Kit CYALKIT-E03
