RS PRO 2.85 mm Silver PLA 3D Printer Filament, 2.3 kg
- RS Stock No.:
- 125-4344
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$156.45
(exc. GST)
$172.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $156.45 |
| 5 + | $128.76 |
*price indicative
- RS Stock No.:
- 125-4344
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Silver | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 2.3kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 210°C | |
| Printing Minimum Temperature | 180°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Silver | ||
For Use With Common Desktop 3D Printers | ||
Weight 2.3kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 210°C | ||
Printing Minimum Temperature 180°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament PLA 2.85mm, 1Kg
This PLA (polylactic acid) 3D Printer Filament from our high-quality own brand RS PRO is the most popular 3D printing filament material and it is the best material for getting started with your 3D printer.
Benefits
Features
Applications
Once you have purchased your filament, it is important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommended.
FAQs
What material can be used in 3D Printing?
Various materials can be used for 3D printing which includes:
PLA, ABS plastic, polyamide (nylon), glass filled polyamide, stereolithography materials (epoxy resins), silver, titanium, steel, wax, photopolymers and polycarbonate.
What is the least expensive 3D printing material?
PLA and ABS are the least expensive.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 2.85 mm Silver Polylactic Acid 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Silver Polylactic Acid 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Silver Polylactic Acid 3D Printer Filament, 2.3 kg
- Ultimaker 2.85 mm Silver Polylactic Acid 3D Printer Filament, 750 g
- RS PRO 2.85 mm Blue Polylactic Acid 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Yellow Polylactic Acid 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Grey Polylactic Acid 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Black Polylactic Acid 3D Printer Filament, 2.3 kg
